Datasheets
74ALVCH16240MTDX by: Fairchild Semiconductor Corporation

Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48

Part Details for 74ALVCH16240MTDX by Fairchild Semiconductor Corporation

Overview of 74ALVCH16240MTDX by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 74ALVCH16240MTDX

74ALVCH16240MTDX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74ALVCH16240MTDX Part Data Attributes

74ALVCH16240MTDX Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
74ALVCH16240MTDX Fairchild Semiconductor Corporation Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TSSOP
Package Description TSSOP,
Pin Count 48
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family ALVC/VCX/A
JESD-30 Code R-PDSO-G48
Length 12.5 mm
Logic IC Type BUS DRIVER
Number of Bits 4
Number of Functions 4
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 6 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 6.1 mm

Alternate Parts for 74ALVCH16240MTDX

This table gives cross-reference parts and alternative options found for 74ALVCH16240MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVCH16240MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74VCXH16240T ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74ALVCH16240MTDX vs 74VCXH16240T
74ALVCH16240DT IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48, Bus Driver/Transceiver onsemi 74ALVCH16240MTDX vs 74ALVCH16240DT
74ALVCH16240DGG-T IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74ALVCH16240MTDX vs 74ALVCH16240DGG-T
PI74ALVCH16240A Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74ALVCH16240MTDX vs PI74ALVCH16240A
74ALVCH16240MTD Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation 74ALVCH16240MTDX vs 74ALVCH16240MTD
PI74VCX16240AE Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74ALVCH16240MTDX vs PI74VCX16240AE
NL74VCXH16240DTR ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 onsemi 74ALVCH16240MTDX vs NL74VCXH16240DTR
74ALVCH16240DTR ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 Rochester Electronics LLC 74ALVCH16240MTDX vs 74ALVCH16240DTR
74ALVCH16240T Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation 74ALVCH16240MTDX vs 74ALVCH16240T
74VCXH16240DT ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, LEAD FREE, TSSOP-48 onsemi 74ALVCH16240MTDX vs 74VCXH16240DT
Part Number Description Manufacturer Compare
74ALVC16240DL-T IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74ALVCH16240MTDX vs 74ALVC16240DL-T
74ALVCH16240DLRG4 ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Texas Instruments 74ALVCH16240MTDX vs 74ALVCH16240DLRG4
74ALVCH16240T ALVC/VCX/A SERIES, 16 1-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74ALVCH16240MTDX vs 74ALVCH16240T
SN74ALVC16240DGGR ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 Texas Instruments 74ALVCH16240MTDX vs SN74ALVC16240DGGR
74ALVCH16240DL-T IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74ALVCH16240MTDX vs 74ALVCH16240DL-T
NL74VCXH16240DT ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 onsemi 74ALVCH16240MTDX vs NL74VCXH16240DT
74ALVCH16240DGGRE4 16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74ALVCH16240MTDX vs 74ALVCH16240DGGRE4
74ALVCH16240DGGRG4 ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments 74ALVCH16240MTDX vs 74ALVCH16240DGGRG4
SN74ALVC16240DLR ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Texas Instruments 74ALVCH16240MTDX vs SN74ALVC16240DLR
74VCX16240DT ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 Rochester Electronics LLC 74ALVCH16240MTDX vs 74VCX16240DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVCH16240MTDX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVCH16240MTDX by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74ALVCH16240MTDX would you like to use for your alert(s)?
  • Please alert me when 74ALVCH16240MTDX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALVCH16240MTDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVCH16240MTDX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALVCH16240MTDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVCH16240MTDX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVCH16240MTDX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: