Part Details for 74VCX16244MTDX by onsemi
Overview of 74VCX16244MTDX by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74VCX16244MTDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC5690
|
Newark | Lv 16-Bit Buf/Line Driver Rohs Compliant: Yes |Onsemi 74VCX16244MTDX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8500 / $0.9540 | Buy Now |
DISTI #
38C7982
|
Newark | Ic, buffer/Driver, quad,4-Bit, avc/Alvc/Vcx-Cmos, tssop,48Pin, plastic Rohs Compliant: Yes |Onsemi 74VCX16244MTDX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8060 / $0.8680 | Buy Now |
DISTI #
2156-74VCX16244MTDX-488-ND
|
DigiKey | BUS DRIVER, ALVC/VCX/A SERIES, 4 Min Qty: 333 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
510 In Stock |
|
$0.9000 | Buy Now |
DISTI #
74VCX16244MTDXCT-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$1.8600 | Buy Now |
DISTI #
74VCX16244MTDX
|
Avnet Americas | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP W T/R - Tape and Reel (Alt: 74VCX16244MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
74VCX16244MTDX
|
Avnet Americas | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP W T/R - Tape and Reel (Alt: 74VCX16244MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 RoHS: Compliant Status: Active Min Qty: 1 | 510 |
|
$0.7738 / $0.9103 | Buy Now |
DISTI #
74VCX16244MTDX
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 16, SMD, VCX Min Qty: 1 | 0 |
|
$0.5690 / $0.8430 | RFQ |
DISTI #
74VCX16244MTDX
|
Avnet Asia | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP W T/R (Alt: 74VCX16244MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ | |
DISTI #
74VCX16244MTDX
|
Avnet Silica | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP W T/R (Alt: 74VCX16244MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 74VCX16244MTDX
74VCX16244MTDX CAD Models
74VCX16244MTDX Part Data Attributes:
|
74VCX16244MTDX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VCX16244MTDX
onsemi
Low-Voltage 1.8/2.5/3.3 V 16-Bit Buffer With 3.6 V-Tolerant Inputs and Outputs (3-State, Non-Inverting), 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-48 | |
Manufacturer Package Code | 948BQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2.5 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for 74VCX16244MTDX
This table gives cross-reference parts and alternative options found for 74VCX16244MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX16244MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74VCX16244A | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | 74VCX16244MTDX vs PI74VCX16244A |
74ALVCH16244DGG:51 | 74ALVC(H)16244 - 2.5 V / 3.3 V 16-bit buffer/line driver (3-State) TSSOP 48-Pin | NXP Semiconductors | 74VCX16244MTDX vs 74ALVCH16244DGG:51 |
74ALVCH16244TX_NL | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | 74VCX16244MTDX vs 74ALVCH16244TX_NL |
74ALVC16244ADGGRE4 | 16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | 74VCX16244MTDX vs 74ALVC16244ADGGRE4 |
TC74VCX16244FT(EL) | IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-48, Bus Driver/Transceiver | Toshiba America Electronic Components | 74VCX16244MTDX vs TC74VCX16244FT(EL) |
HD74ALVCH16244T-EL | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TTP-48DC | Hitachi Ltd | 74VCX16244MTDX vs HD74ALVCH16244T-EL |
TC74VCX16244FT | IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-48, Bus Driver/Transceiver | Toshiba America Electronic Components | 74VCX16244MTDX vs TC74VCX16244FT |
PI74VCX16244AEX | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | 74VCX16244MTDX vs PI74VCX16244AEX |
74ALVCH16244MTD | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | 74VCX16244MTDX vs 74ALVCH16244MTD |
74ALVCH16244DG-T | IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | 74VCX16244MTDX vs 74ALVCH16244DG-T |