Part Details for 74VCX245MTCX by Fairchild Semiconductor Corporation
Overview of 74VCX245MTCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74VCX245MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74VCX245MTCX-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 20TSSOP Min Qty: 817 Container: Bulk MARKETPLACE PRODUCT |
12553 In Stock |
|
$0.3700 | Buy Now |
|
Quest Components | ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 53 |
|
$0.4732 / $0.7098 | Buy Now |
|
Rochester Electronics | 74VCX245 - Low Voltage Bidirectional Transceiver with 3.6V Tolerant Inputs and Outputs ' RoHS: Compliant Status: Active Min Qty: 1 | 9760 |
|
$0.3154 / $0.3710 | Buy Now |
Part Details for 74VCX245MTCX
74VCX245MTCX CAD Models
74VCX245MTCX Part Data Attributes
|
74VCX245MTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VCX245MTCX
Fairchild Semiconductor Corporation
Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 16.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74VCX245MTCX
This table gives cross-reference parts and alternative options found for 74VCX245MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX245MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VCX245MTCX | Low Voltage Bidirectional Transceiver with 3.6V Tolerant Inputs and Outputs, 2500-REEL | onsemi | 74VCX245MTCX vs 74VCX245MTCX |
74VCX245MTCX_NL | Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | 74VCX245MTCX vs 74VCX245MTCX_NL |
SN74AVC245PWR | AVC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | Texas Instruments | 74VCX245MTCX vs SN74AVC245PWR |
74VCX2245MTCX | Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | 74VCX245MTCX vs 74VCX2245MTCX |
74VCX2245MTC | Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | 74VCX245MTCX vs 74VCX2245MTC |