Logic
74VCXH16240DT
Description: ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, LEAD FREE, TSSOP-48

Overview of 74VCXH16240DT by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for 74VCXH16240DT by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74AK4812
Newark Each |Onsemi 74VCXH16240DT RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2990
  • 2,500 $0.2430
  • 10,000 $0.2350
$0.2350 / $0.2990 Buy Now
DISTI # 2156-74VCXH16240DT-ND
DigiKey BUS DRIVER, ALVC/VCX/A SERIES Min Qty: 1158 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 17550
In Stock
  • 1,158 $0.2600
$0.2600 Buy Now
DISTI # 74VCXH16240DT
Avnet Americas - Bulk (Alt: 74VCXH16240DT) RoHS: Not Compliant Min Qty: 1394 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 17550 Partner Stock
  • 1,394 $0.2655
  • 1,400 $0.2583
  • 2,800 $0.2512
  • 7,000 $0.2440
  • 14,000 $0.2368
  • 70,000 $0.2296
  • 140,000 $0.2225
$0.2225 / $0.2655 Buy Now
Rochester Electronics Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 17550
  • 1 $0.2616
  • 25 $0.2564
  • 100 $0.2459
  • 500 $0.2354
  • 1,000 $0.2224
$0.2224 / $0.2616 Buy Now

CAD Models for 74VCXH16240DT by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74VCXH16240DT by onsemi

74VCXH16240DT
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TSSOP
Package Description
LEAD FREE, TSSOP-48
Pin Count
48
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Control Type
ENABLE LOW
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
12.5 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
RAIL
Peak Reflow Temperature (Cel)
235
Prop. Delay@Nom-Sup
2.5 ns
Propagation Delay (tpd)
6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. 74VCXH16240DT
    onsemi
    ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, LEAD FREE, TSSOP-48
    VS

Alternate Parts for 74VCXH16240DT

This table gives cross-reference parts and alternative options found for 74VCXH16240DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCXH16240DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74VCX16240AE Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74VCXH16240DT vs PI74VCX16240AE
74ALVC16240MTDX Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation 74VCXH16240DT vs 74ALVC16240MTDX
74VCXH16240MTD Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Rochester Electronics LLC 74VCXH16240DT vs 74VCXH16240MTD
74VCXH16240MTD Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation 74VCXH16240DT vs 74VCXH16240MTD
74ALVCH16240TTR ALVC/VCX/A SERIES, 16 1-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74VCXH16240DT vs 74ALVCH16240TTR
74ALVC16240DGG IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74VCXH16240DT vs 74ALVC16240DGG
MC74VCX16240DT Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, PLASTIC, TSSOP-48 Motorola Semiconductor Products 74VCXH16240DT vs MC74VCX16240DT
PI74VCX16240A Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74VCXH16240DT vs PI74VCX16240A
74ALVCH16240DGG-T IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74VCXH16240DT vs 74ALVCH16240DGG-T
74ALVCH16240DTR ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 onsemi 74VCXH16240DT vs 74ALVCH16240DTR
Part Number Description Manufacturer Compare
74VCX16240MTD Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153AB, TSSOP-48 Fairchild Semiconductor Corporation 74VCXH16240DT vs 74VCX16240MTD
74VCXH16240DTR ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, LEAD FREE, TSSOP-48 onsemi 74VCXH16240DT vs 74VCXH16240DTR
SN74ALVC16240DGGR ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 Texas Instruments 74VCXH16240DT vs SN74ALVC16240DGGR
74ALVCH16240DGGRE4 16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74VCXH16240DT vs 74ALVCH16240DGGRE4
74VCX16240TTR ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74VCXH16240DT vs 74VCX16240TTR
74ALVCH16240T ALVC/VCX/A SERIES, 16 1-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74VCXH16240DT vs 74ALVCH16240T
IDT74ALVCH16240PA8 Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48 Integrated Device Technology Inc 74VCXH16240DT vs IDT74ALVCH16240PA8
PI74VCX16240AE Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74VCXH16240DT vs PI74VCX16240AE
SN74ALVCH16240DL 16-ch, 1.65-V to 3.6-V inverters with bus-hold and 3-state outputs 48-SSOP -40 to 85 Texas Instruments 74VCXH16240DT vs SN74ALVCH16240DL
PI74VCX16240AX Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74VCXH16240DT vs PI74VCX16240AX

Related Parts for 74VCXH16240DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VCXH16240DT by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VCXH16240DT by onsemi

Select Manufacturer
Which Manufacturer of 74VCXH16240DT would you like to use for your alert(s)?
  • Please alert me when 74VCXH16240DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74VCXH16240DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VCXH16240DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74VCXH16240DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VCXH16240DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VCXH16240DT by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: