Logic
74VCX16240TTR
STMicroelectronics
Description: ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48

Overview of 74VCX16240TTR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Computing and Data Storage Agriculture Technology

CAD Models for 74VCX16240TTR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74VCX16240TTR by STMicroelectronics

74VCX16240TTR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Control Type
ENABLE LOW
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
12.5 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
3.5 ns
Propagation Delay (tpd)
5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. 74VCX16240TTR
    STMicroelectronics
    ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48
    VS

Alternate Parts for 74VCX16240TTR

This table gives cross-reference parts and alternative options found for 74VCX16240TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX16240TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74VCXH16240T ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74VCX16240TTR vs 74VCXH16240T
74ALVCH16240DT IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48, Bus Driver/Transceiver onsemi 74VCX16240TTR vs 74ALVCH16240DT
74ALVCH16240DGG-T IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74VCX16240TTR vs 74ALVCH16240DGG-T
PI74ALVCH16240A Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74VCX16240TTR vs PI74ALVCH16240A
74ALVCH16240MTD Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation 74VCX16240TTR vs 74ALVCH16240MTD
PI74VCX16240AE Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74VCX16240TTR vs PI74VCX16240AE
NL74VCXH16240DTR ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 onsemi 74VCX16240TTR vs NL74VCXH16240DTR
74ALVCH16240DTR ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 Rochester Electronics LLC 74VCX16240TTR vs 74ALVCH16240DTR
74ALVCH16240T Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation 74VCX16240TTR vs 74ALVCH16240T
74VCXH16240DT ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, LEAD FREE, TSSOP-48 onsemi 74VCX16240TTR vs 74VCXH16240DT
Part Number Description Manufacturer Compare
74ALVC16240DL-T IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74VCX16240TTR vs 74ALVC16240DL-T
74ALVCH16240DLRG4 ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Texas Instruments 74VCX16240TTR vs 74ALVCH16240DLRG4
74ALVCH16240T ALVC/VCX/A SERIES, 16 1-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74VCX16240TTR vs 74ALVCH16240T
SN74ALVC16240DGGR ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 Texas Instruments 74VCX16240TTR vs SN74ALVC16240DGGR
74ALVCH16240DL-T IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74VCX16240TTR vs 74ALVCH16240DL-T
NL74VCXH16240DT ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 onsemi 74VCX16240TTR vs NL74VCXH16240DT
74ALVCH16240DGGRE4 16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74VCX16240TTR vs 74ALVCH16240DGGRE4
74ALVCH16240DGGRG4 ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments 74VCX16240TTR vs 74ALVCH16240DGGRG4
SN74ALVC16240DLR ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Texas Instruments 74VCX16240TTR vs SN74ALVC16240DLR
74VCX16240DT ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 Rochester Electronics LLC 74VCX16240TTR vs 74VCX16240DT

Related Parts for 74VCX16240TTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VCX16240TTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VCX16240TTR by STMicroelectronics

Select Manufacturer
Which Manufacturer of 74VCX16240TTR would you like to use for your alert(s)?
  • Please alert me when 74VCX16240TTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74VCX16240TTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VCX16240TTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74VCX16240TTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VCX16240TTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VCX16240TTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: