| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AHC00PWRG3 | Texas Instruments | $0.1295 | NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 | 74VHC00T vs SN74AHC00PWRG3 |
| SN74AHC00QPWRQ1 | Texas Instruments | $0.1807 | NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 | 74VHC00T vs SN74AHC00QPWRQ1 |
| 74AHC00PW-T | NXP Semiconductors | Check for Price | NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 | 74VHC00T vs 74AHC00PW-T |
| 74VHC00MTCX | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14 | 74VHC00T vs 74VHC00MTCX |
| V62/03604-01YE | Texas Instruments | Check for Price | NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 | 74VHC00T vs V62/03604-01YE |
| 74VHC00MTCX | National Semiconductor Corporation | Check for Price | NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14 | 74VHC00T vs 74VHC00MTCX |
| 74AHC00PW | NXP Semiconductors | Check for Price | NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 | 74VHC00T vs 74AHC00PW |
| 74VHC00MTCX_NL | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14 | 74VHC00T vs 74VHC00MTCX_NL |
| 935262687118 | Nexperia | Check for Price | NAND Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 | 74VHC00T vs 935262687118 |
| 74AHC00PWDH | NXP Semiconductors | Check for Price | NAND Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 | 74VHC00T vs 74AHC00PWDH |
Part Details for 74VHC00T by STMicroelectronics
Results Overview of 74VHC00T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74VHC00T Information
74VHC00T by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74VHC00T by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74VHC00T Part Data Attributes
|
|
74VHC00T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74VHC00T
STMicroelectronics
NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ahc/Vhc | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.008 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Prop. Delay@Nom-Sup | 8.5 Ns | |
| Propagation Delay (tpd) | 13 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for 74VHC00T
This table gives cross-reference parts and alternative options found for 74VHC00T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC00T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.