There are no models available for this part yet.
Overview of 74VHC02MTCX by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74VHC02MTCX by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31Y6451
|
Newark | Nor Gate, Quad, 2 I/P, Tssop-14, Logic Function:Nor Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Vhc02, Logic Ic Family:74Vhc, Supply Voltage Min:2V, Output Current:- Rohs Compliant: Yes |Onsemi 74VHC02MTCX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2430 |
|
$0.2670 / $0.4890 | Buy Now | |
DISTI #
38C8018
|
Newark | Ic, logic Gate, quad 2-Input Nor, ahc/Vhc-Cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Onsemi 74VHC02MTCX RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2410 | Buy Now | |
DISTI #
74VHC02MTCXCT-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.1764 / $0.6200 | Buy Now | |
DISTI #
74VHC02MTCX
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74VHC02MTCX) RoHS: Compliant Min Qty: 1790 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 79625 Partner Stock |
|
$0.1732 / $0.2068 | Buy Now | |
DISTI #
74VHC02MTCX
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74VHC02MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1712 / $0.2044 | Buy Now | |
DISTI #
512-74VHC02MTCX
|
Mouser Electronics | Logic Gates Qd 2-Input NOR Gate RoHS: Compliant | 4140 |
|
$0.1760 / $0.5400 | Buy Now | |
Future Electronics | 74VHC Series 5.5 V Quad Surface Mount High Speed CMOS 2-Input NOR Gate -TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 2500Reel |
|
$0.1780 / $0.1910 | Buy Now | ||
Onlinecomponents.com | 74VHC Series 5.5 V Quad Surface Mount High Speed CMOS 2-Input NOR Gate -TSSOP-14 | 0 |
|
$0.1682 / $0.1912 | Buy Now | ||
Quest Components | Logic Circuit, Quad 2-Input NOR, AHC/VHC-CMOS, 14 Pin, Plastic, TSSOP | 2000 |
|
$0.2520 / $0.6300 | Buy Now | ||
Rochester Electronics | NOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 350 |
|
$0.1731 / $0.2037 | Buy Now |
CAD Models for 74VHC02MTCX by onsemi
Part Data Attributes for 74VHC02MTCX by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
TSSOP-14
|
Manufacturer Package Code
|
948G
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Family
|
AHC/VHC
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e4
|
Length
|
5 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
NOR GATE
|
Max I(ol)
|
0.008 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
8.5 ns
|
Propagation Delay (tpd)
|
13 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for 74VHC02MTCX
This table gives cross-reference parts and alternative options found for 74VHC02MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC02MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC02DTR2G | Quad 2-Input NOR Gate, TSSOP-14, 2500-REEL | onsemi | 74VHC02MTCX vs MC74VHC02DTR2G |
SN74LV02APWG4 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74VHC02MTCX vs SN74LV02APWG4 |
V62/03645-01XE | Enhanced product 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-TSSOP -55 to 125 | Texas Instruments | 74VHC02MTCX vs V62/03645-01XE |
74VHC02MTC | NOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74VHC02MTCX vs 74VHC02MTC |
74AHC02PW,118 | 74AHC(T)02 - Quad 2-input NOR gate TSSOP 14-Pin | NXP Semiconductors | 74VHC02MTCX vs 74AHC02PW,118 |
HD74LV02AT | NOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | Hitachi Ltd | 74VHC02MTCX vs HD74LV02AT |
74VHC02MTCX | AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | 74VHC02MTCX vs 74VHC02MTCX |
74VHC02MTCX | NOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74VHC02MTCX vs 74VHC02MTCX |
SN74AHC02PWLE | Quadruple 2-Input Positive-NOR Gates 14-TSSOP -40 to 125 | Texas Instruments | 74VHC02MTCX vs SN74AHC02PWLE |
TC74VHC02FT(EL) | IC AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 74VHC02MTCX vs TC74VHC02FT(EL) |
Related Parts for 74VHC02MTCX
-
MC74VHC02DTR2GGates
-
74VCX162244GXBus Driver/Transceivers
-
ATTINY861V-10SUMicrocontrollers
-
TPS53318DQPTSwitching Regulator or Controllers
-
UVR2W100MHDFixed Capacitors
-
SBR3A40SA-13Rectifier Diodes
-
L78L12ACUTRLinear Regulator ICs
-
AD8544ARZ-REEL7Operational Amplifiers
-
RC0402FR-0747KLFixed Resistors