Part Details for 74VHC04MTCX by onsemi
Overview of 74VHC04MTCX by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74VHC04MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K6364
|
Newark | Hex Inverter, Tssop-14, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Vhc04, Logic Ic Family:74Vhc, Supply Voltage Min:2V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi 74VHC04MTCX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2340 | Buy Now |
DISTI #
98AC5378
|
Newark | Hex Inverter Rohs Compliant: Yes |Onsemi 74VHC04MTCX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1790 / $0.2000 | Buy Now |
DISTI #
74VHC04MTCXCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9228 In Stock |
|
$0.1786 / $0.6300 | Buy Now |
DISTI #
74VHC04MTCX
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74VHC04MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 209269 Factory Stock |
|
$0.1690 / $0.2017 | Buy Now |
DISTI #
512-74VHC04MTCX
|
Mouser Electronics | Inverters Hex Inverter RoHS: Compliant | 17614 |
|
$0.1780 / $0.5300 | Buy Now |
|
Future Electronics | 74VHC Series High Speed CMOS Hex Inverter - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 17500Reel |
|
$0.1750 / $0.1870 | Buy Now |
DISTI #
74VHC04MTCX
|
TME | IC: digital, NOT, Ch: 6, IN: 1, SMD, TSSOP14, 2÷5.5VDC, -40÷85°C, VHC Min Qty: 3 | 212 |
|
$0.1210 / $0.3150 | Buy Now |
DISTI #
74VHC04MTCX
|
Avnet Silica | Inverter 6-Element CMOS 14-Pin TSSOP T/R (Alt: 74VHC04MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74VHC04MTCX
|
EBV Elektronik | Inverter 6-Element CMOS 14-Pin TSSOP T/R (Alt: 74VHC04MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 17500 |
|
RFQ |
Part Details for 74VHC04MTCX
74VHC04MTCX CAD Models
74VHC04MTCX Part Data Attributes:
|
74VHC04MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VHC04MTCX
onsemi
Hex Inverter, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74VHC04MTCX
This table gives cross-reference parts and alternative options found for 74VHC04MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC04MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935263041118 | Inverter, AHC Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74VHC04MTCX vs 935263041118 |
SN74AHC04PWE4 | Hex Inverters 14-TSSOP -40 to 125 | Texas Instruments | 74VHC04MTCX vs SN74AHC04PWE4 |
SN74AHC04QPWRG4 | AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74VHC04MTCX vs SN74AHC04QPWRG4 |
SN74AHC04QPWRQ1 | Automotive Catalog Hex Inverters 14-TSSOP -40 to 125 | Texas Instruments | 74VHC04MTCX vs SN74AHC04QPWRQ1 |
935263041112 | IC AHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74VHC04MTCX vs 935263041112 |
SN74AHC05PW | 6-ch, 2-V to 5.5-V inverters with open-drain outputs 14-TSSOP -40 to 85 | Texas Instruments | 74VHC04MTCX vs SN74AHC05PW |
SN74AHC05PWG4 | Hex Inverters With Open-Drain Outputs 14-TSSOP -40 to 85 | Texas Instruments | 74VHC04MTCX vs SN74AHC05PWG4 |
SN74AHC04PWRE4 | 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 125 | Texas Instruments | 74VHC04MTCX vs SN74AHC04PWRE4 |
74AHC04PW | Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74VHC04MTCX vs 74AHC04PW |
SN74AHC05PWE4 | AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74VHC04MTCX vs SN74AHC05PWE4 |