Logic
74VHC08T
STMicroelectronics
Description: AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14

Overview of 74VHC08T by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for 74VHC08T by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74VHC08T by STMicroelectronics

74VHC08T
STMicroelectronics
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
AHC/VHC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.008 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
14 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. 74VHC08T
    STMicroelectronics
    AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14
    VS

Alternate Parts for 74VHC08T

This table gives cross-reference parts and alternative options found for 74VHC08T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC08T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74VHC08DT AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 onsemi 74VHC08T vs MC74VHC08DT
MC74VHC08DTR IC AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14, Gate onsemi 74VHC08T vs MC74VHC08DTR
SN74AHC08PWE4 Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 125 Texas Instruments 74VHC08T vs SN74AHC08PWE4
935262679112 IC AHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14, Gate NXP Semiconductors 74VHC08T vs 935262679112
SN74AHC08PWRG4 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125 Texas Instruments 74VHC08T vs SN74AHC08PWRG4
74AHC08T14-13 AND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, TSSOP-14 Diodes Incorporated 74VHC08T vs 74AHC08T14-13
74AHC08PW,118 74AHC(T)08 - Quad 2-input AND gate TSSOP 14-Pin NXP Semiconductors 74VHC08T vs 74AHC08PW,118
74AHC08PW,112 74AHC08; 74AHCT08 - Quad 2-input AND gate@en-us TSSOP 14-Pin Nexperia 74VHC08T vs 74AHC08PW,112
74VHC08MTCX AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation 74VHC08T vs 74VHC08MTCX
MC74VHC08DTR2G Quad 2-Input AND Gate, TSSOP-14, 2500-REEL onsemi 74VHC08T vs MC74VHC08DTR2G
Part Number Description Manufacturer Compare
SN74AHC08MPWREP Enhanced product, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -55 to 125 Texas Instruments 74VHC08T vs SN74AHC08MPWREP
935262679118 AND Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74VHC08T vs 935262679118
74VHC08MTCX_NL AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation 74VHC08T vs 74VHC08MTCX_NL
74AHC08PW AND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74VHC08T vs 74AHC08PW
74AHC08PW,118 74AHC(T)08 - Quad 2-input AND gate TSSOP 14-Pin NXP Semiconductors 74VHC08T vs 74AHC08PW,118
74VHC08PW-Q100 AND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74VHC08T vs 74VHC08PW-Q100
74AHC08PW-Q100J 74AHC08-Q100; 74AHCT08-Q100 - Quad 2-input AND gate@en-us TSSOP 14-Pin Nexperia 74VHC08T vs 74AHC08PW-Q100J
SN74AHC08PWE4 Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 125 Texas Instruments 74VHC08T vs SN74AHC08PWE4
74AHC08PW,112 74AHC08; 74AHCT08 - Quad 2-input AND gate@en-us TSSOP 14-Pin Nexperia 74VHC08T vs 74AHC08PW,112
74VHC08MTCX Quad 2-Input AND Gate, 2500-REEL onsemi 74VHC08T vs 74VHC08MTCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VHC08T by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VHC08T by STMicroelectronics

Select Manufacturer
Which Manufacturer of 74VHC08T would you like to use for your alert(s)?
  • Please alert me when 74VHC08T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74VHC08T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VHC08T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74VHC08T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VHC08T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VHC08T by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: