Part Details for MC74VHC08DT by onsemi
Overview of MC74VHC08DT by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MC74VHC08DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5885
|
Newark | Mc74Vhc08Dt, Motor Drivers/Controllers |Onsemi MC74VHC08DT Min Qty: 3210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 / $0.1870 | Buy Now |
DISTI #
2156-MC74VHC08DT-ND
|
DigiKey | IC GATE AND Min Qty: 3045 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3045 In Stock |
|
$0.1100 | Buy Now |
|
Quest Components | AND GATE, AHC/VHC SERIES, 4-FUNC, 2-INPUT, CMOS, PDSO14 | 41 |
|
$0.1813 / $0.2175 | Buy Now |
|
Rochester Electronics | MC74VHC08 - Quad 2-Input AND Gate RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 3045 |
|
RFQ |
Part Details for MC74VHC08DT
MC74VHC08DT CAD Models
MC74VHC08DT Part Data Attributes:
|
MC74VHC08DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC08DT
onsemi
AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74VHC08DT
This table gives cross-reference parts and alternative options found for MC74VHC08DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC08DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC08DTR | IC AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14, Gate | onsemi | MC74VHC08DT vs MC74VHC08DTR |
SN74AHC08QPWRG4Q1 | Automotive, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125 | Texas Instruments | MC74VHC08DT vs SN74AHC08QPWRG4Q1 |
74VHC08T | AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | STMicroelectronics | MC74VHC08DT vs 74VHC08T |
74AHC08PW | AND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74VHC08DT vs 74AHC08PW |
74AHC08PW,118 | 74AHC08; 74AHCT08 - Quad 2-input AND gate@en-us TSSOP 14-Pin | Nexperia | MC74VHC08DT vs 74AHC08PW,118 |
MC74VHC08DTG | AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74VHC08DT vs MC74VHC08DTG |
74VHC08MTCX | Quad 2-Input AND Gate, 2500-REEL | onsemi | MC74VHC08DT vs 74VHC08MTCX |
74AHC08PW-Q100 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | NXP Semiconductors | MC74VHC08DT vs 74AHC08PW-Q100 |
MC74VHC08DTRG | IC AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, TSSOP-14, Gate | onsemi | MC74VHC08DT vs MC74VHC08DTRG |
74VHC08PW | AND Gate | Nexperia | MC74VHC08DT vs 74VHC08PW |