Part Details for 74VHC112MX by onsemi
Overview of 74VHC112MX by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 74VHC112MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C8027
|
Newark | Ic,flip-Flop,dual,j/K Type,ahc/Vhc-Cmos,sop,16Pin,plastic Rohs Compliant: Yes |Onsemi 74VHC112MX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5060 / $0.6850 | Buy Now |
DISTI #
74VHC112MXCT-ND
|
DigiKey | IC FF JK TYPE DUAL 1BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2438 In Stock |
|
$0.4987 / $1.3300 | Buy Now |
DISTI #
74VHC112MX
|
Avnet Americas | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SOIC N T/R - Tape and Reel (Alt: 74VHC112MX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 37500 Factory Stock |
|
$0.4675 / $0.5580 | Buy Now |
DISTI #
512-74VHC112MX
|
Mouser Electronics | Flip Flops Dual J-K Flip-Flops RoHS: Compliant | 626 |
|
$0.4980 / $1.3300 | Buy Now |
|
Future Electronics | 74VHC112 Series 5.5 V Dual J-K Flip-Flop - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5050 / $0.5300 | Buy Now |
DISTI #
74VHC112MX
|
Avnet Americas | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SOIC N T/R - Tape and Reel (Alt: 74VHC112MX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 37500 Factory Stock |
|
$0.4675 / $0.5580 | Buy Now |
DISTI #
74VHC112MX
|
Avnet Americas | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SOIC N T/R - Tape and Reel (Alt: 74VHC112MX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 37500 Factory Stock |
|
$0.4675 / $0.5580 | Buy Now |
DISTI #
74VHC112MX
|
Avnet Silica | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SOIC N T/R (Alt: 74VHC112MX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74VHC112MX
|
EBV Elektronik | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SOIC N T/R (Alt: 74VHC112MX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3609417
|
Farnell | DUAL J-K FLIP-FLOPS WT PRESET AND CLEAR RoHS: Compliant Min Qty: 2500 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.5357 | Buy Now |
Part Details for 74VHC112MX
74VHC112MX CAD Models
74VHC112MX Part Data Attributes
|
74VHC112MX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VHC112MX
onsemi
Dual J-K Flip-Flops with Preset and Clear, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.150 INCH, MS-012, SOIC-16 | |
Manufacturer Package Code | 751BG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 110000000 Hz | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 135 MHz |
Alternate Parts for 74VHC112MX
This table gives cross-reference parts and alternative options found for 74VHC112MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC112MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC112M | J-K Flip-Flop, AHC/VHC Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74VHC112MX vs 74VHC112M |
74VHC112MX_NL | J-K Flip-Flop, AHC/VHC Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74VHC112MX vs 74VHC112MX_NL |
74VHC112M | Dual J-K Flip-Flops with Preset and Clear, 960-TUBE | onsemi | 74VHC112MX vs 74VHC112M |
74VHC112MX | J-K Flip-Flop, AHC/VHC Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74VHC112MX vs 74VHC112MX |