Filter Your Search
1 - 5 of 5 results
|
74VHC112MX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 16.5 ns | 2 | 2 | YES | SOP | NEGATIVE EDGE | AHC/VHC | J-K FLIP-FLOP | CMOS | 135 MHz | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||||||||
|
74VHC112MX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 12 ns | 2 | 2 | YES | SOP | 50 pF | NEGATIVE EDGE | AHC/VHC | J-K FLIP-FLOP | CMOS | 110 MHz | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SOIC-16 | unknown | |||||||||||||||||||
|
74VHC112MX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 16.5 ns | 12 ns | 2 | 2 | YES | SOP | 110 MHz | 50 pF | NEGATIVE EDGE | AHC/VHC | J-K FLIP-FLOP | CMOS | 135 MHz | 8 mA | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||||
|
74VHC112MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 16.5 ns | 12 ns | 2 | 2 | YES | SOP | 110 MHz | 50 pF | NEGATIVE EDGE | AHC/VHC | J-K FLIP-FLOP | CMOS | 135 MHz | 8 mA | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | compliant | 8542.39.00.01 | 16LD,SOIC,JEDEC MS-012,.150" ,NARROW BODY | EAR99 | ||
|
74VHC112MX
Texas Instruments
|
Check for Price | Transferred | 5 V | 12 ns | 2 | 2 | YES | SOP | 50 pF | NEGATIVE EDGE | AHC/VHC | J-K FLIP-FLOP | CMOS | 110 MHz | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 |