Part Details for 74VHC123AFT(BJ) by Toshiba America Electronic Components
Overview of 74VHC123AFT(BJ) by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Price & Stock for 74VHC123AFT(BJ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM1637
|
Newark | Multivibrator, Retriggerable, 5.5V Rohs Compliant: Yes |Toshiba 74VHC123AFT(BJ) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2090 / $0.6680 | Buy Now |
DISTI #
83AK1468
|
Newark | Multivibrator, Retriggerable, 5.5V Rohs Compliant: Yes |Toshiba 74VHC123AFT(BJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1080 / $0.1650 | Buy Now |
DISTI #
74VHC123AFT(BJ)
|
Avnet Asia | LOGIC IC (Alt: 74VHC123AFT(BJ)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201204297
|
Chip1Stop | CMOS logic RoHS: Compliant | 4900 |
|
$0.4840 / $0.6510 | Buy Now |
DISTI #
C1S751201149246
|
Chip1Stop | CMOS logic RoHS: Compliant Container: Cut Tape | 3199 |
|
$0.1680 / $0.4970 | Buy Now |
DISTI #
74VHC123AFT(BJ)
|
EBV Elektronik | LOGIC IC (Alt: 74VHC123AFT(BJ)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Monostable Multivibrators ROHS | 12740 |
|
$0.0875 / $0.1657 | Buy Now |
Part Details for 74VHC123AFT(BJ)
74VHC123AFT(BJ) CAD Models
74VHC123AFT(BJ) Part Data Attributes
|
74VHC123AFT(BJ)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74VHC123AFT(BJ)
Toshiba America Electronic Components
Monostable Multivibrator, AHC/VHC/H/U/V Series, 2-Func, CMOS, PDSO16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 30.5 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 74VHC123AFT(BJ)
This table gives cross-reference parts and alternative options found for 74VHC123AFT(BJ). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC123AFT(BJ), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV221APWE4 | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74VHC123AFT(BJ) vs SN74LV221APWE4 |
HD74LV123ATELL | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 | Renesas Electronics Corporation | 74VHC123AFT(BJ) vs HD74LV123ATELL |
HD74LV123AT | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TTP-16DA | Renesas Electronics Corporation | 74VHC123AFT(BJ) vs HD74LV123AT |
SN74LV123ATPWRG4Q1 | Automotive Catalog Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 125 | Texas Instruments | 74VHC123AFT(BJ) vs SN74LV123ATPWRG4Q1 |
SN74LV221APWRG4 | DUAL MONOSTABLE MULTIVIBRATORS 16-TSSOP -40 to 85 | Texas Instruments | 74VHC123AFT(BJ) vs SN74LV221APWRG4 |
SN74LV123APWR | Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 125 | Texas Instruments | 74VHC123AFT(BJ) vs SN74LV123APWR |
74VHC123AFT(BE) | Monostable Multivibrator, AHC/VHC/H/U/V Series, 2-Func, CMOS, PDSO16 | Toshiba America Electronic Components | 74VHC123AFT(BJ) vs 74VHC123AFT(BE) |
SN74LV221APWR | DUAL MONOSTABLE MULTIVIBRATORS 16-TSSOP -40 to 85 | Texas Instruments | 74VHC123AFT(BJ) vs SN74LV221APWR |
SN74LV123APWTG4 | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74VHC123AFT(BJ) vs SN74LV123APWTG4 |
SN74LV123APWE4 | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74VHC123AFT(BJ) vs SN74LV123APWE4 |