Logic
74VHC139SJX
Description: Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16

Overview of 74VHC139SJX by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74VHC139SJX by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74VHC139SJX by Fairchild Semiconductor Corporation

74VHC139SJX
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOP
Package Description
5.30 MM, EIAJ TYPE2, SOP-16
Pin Count
16
Manufacturer Package Code
16LD,SOP,EIAJ TYPE II, 5.3MM WIDE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
AHC/VHC
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.1 mm
Load Capacitance (CL)
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
10.5 ns
Propagation Delay (tpd)
16.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. 74VHC139SJX
    Fairchild Semiconductor Corporation
    Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16
    VS

Alternate Parts for 74VHC139SJX

This table gives cross-reference parts and alternative options found for 74VHC139SJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC139SJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74VHC139M AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, PLASTIC, SOIC-16 Motorola Mobility LLC 74VHC139SJX vs MC74VHC139M
MC74VHC139MEL AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SOIC-16 onsemi 74VHC139SJX vs MC74VHC139MEL
MC74VHC139MR2 Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDSO16, EIAJ, PLASTIC, SOIC-16 Motorola Semiconductor Products 74VHC139SJX vs MC74VHC139MR2
SN74AHC139NSRG4 Dual 2-Line To 4-Line Decoders / Demultiplexers 16-SO -40 to 125 Texas Instruments 74VHC139SJX vs SN74AHC139NSRG4
TC74VHC139F IC AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components 74VHC139SJX vs TC74VHC139F
SN74AHC139NSRE4 AHC/VHC/H/U/V SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments 74VHC139SJX vs SN74AHC139NSRE4
MC74VHC139M AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SOP-16 onsemi 74VHC139SJX vs MC74VHC139M
74VHC139SJX Dual 2-to-4 Decoder/Demultiplexer, 2000-REEL onsemi 74VHC139SJX vs 74VHC139SJX
Part Number Description Manufacturer Compare
TC74HC139AF-TP1 IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components 74VHC139SJX vs TC74HC139AF-TP1
TC74HC155AF-TP1 IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components 74VHC139SJX vs TC74HC155AF-TP1
74AC139SJ Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOIC-16 Rochester Electronics LLC 74VHC139SJX vs 74AC139SJ
HD74HC155FP HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation 74VHC139SJX vs HD74HC155FP
TC74HC155AF IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components 74VHC139SJX vs TC74HC155AF
SN74AHC139NSRG4 Dual 2-Line To 4-Line Decoders / Demultiplexers 16-SO -40 to 125 Texas Instruments 74VHC139SJX vs SN74AHC139NSRG4
74VHC139SJX Dual 2-to-4 Decoder/Demultiplexer, 2000-REEL onsemi 74VHC139SJX vs 74VHC139SJX
MC74AC139MEL AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, EIAJ, SOP-16 onsemi 74VHC139SJX vs MC74AC139MEL
MC74AC139DTR2 Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, PLASTIC, TSSOP-16 Rochester Electronics LLC 74VHC139SJX vs MC74AC139DTR2
HD74AC139FP-EL AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 Renesas Electronics Corporation 74VHC139SJX vs HD74AC139FP-EL

Related Parts for 74VHC139SJX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VHC139SJX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VHC139SJX by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74VHC139SJX would you like to use for your alert(s)?
  • Please alert me when 74VHC139SJX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74VHC139SJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VHC139SJX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74VHC139SJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VHC139SJX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VHC139SJX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: