| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AHCT02PWLE | Texas Instruments | Check for Price | NOR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | 74VHCT02ATTR vs SN74AHCT02PWLE |
| 74AHCT02PW-T | NXP Semiconductors | Check for Price | NOR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | 74VHCT02ATTR vs 74AHCT02PW-T |
| 74AHCT02PW | NXP Semiconductors | Check for Price | NOR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | 74VHCT02ATTR vs 74AHCT02PW |
| 74AHCT02PW/T3 | NXP Semiconductors | Check for Price | NOR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | 74VHCT02ATTR vs 74AHCT02PW/T3 |
| 74AHCT02PW | Nexperia | Check for Price | NOR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | 74VHCT02ATTR vs 74AHCT02PW |
| MC74VHCT02ADTR2 | onsemi | Check for Price | NOR Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 | 74VHCT02ATTR vs MC74VHCT02ADTR2 |
| SN74AHCT02PWRE4 | Texas Instruments | Check for Price | NOR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | 74VHCT02ATTR vs SN74AHCT02PWRE4 |
| 74AHCT02PWDH | NXP Semiconductors | Check for Price | NOR Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 | 74VHCT02ATTR vs 74AHCT02PWDH |
| 74AHCT02PW,112 | Nexperia | Check for Price | NOR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | 74VHCT02ATTR vs 74AHCT02PW,112 |
| 74AHCT02PW/T3 | Nexperia | Check for Price | NOR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | 74VHCT02ATTR vs 74AHCT02PW/T3 |
Part Details for 74VHCT02ATTR by STMicroelectronics
Results Overview of 74VHCT02ATTR by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74VHCT02ATTR Information
74VHCT02ATTR by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74VHCT02ATTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74VHCT02ATTR-ND
|
DigiKey | IC NOR 4-CIR 2-IN 14-TSSOP Min Qty: 5000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.1879 / $0.1977 | Buy Now |
|
|
Vyrian | NOR Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 | 8783 |
|
RFQ |
US Tariff Estimator: 74VHCT02ATTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74VHCT02ATTR Part Data Attributes
|
|
74VHCT02ATTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74VHCT02ATTR
STMicroelectronics
NOR Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ahct/Vhct | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nor Gate | |
| Max I(ol) | 0.008 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Prop. Delay@Nom-Sup | 9 Ns | |
| Propagation Delay (tpd) | 9 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for 74VHCT02ATTR
This table gives cross-reference parts and alternative options found for 74VHCT02ATTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHCT02ATTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.