Part Details for 74VHCT125AFT(BJ) by Toshiba America Electronic Components
Results Overview of 74VHCT125AFT(BJ) by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74VHCT125AFT(BJ) Information
74VHCT125AFT(BJ) by Toshiba America Electronic Components is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74VHCT125AFT(BJ)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
01AM1621
|
Newark | Buffer, -40 To 125Deg C, Tssop-B-14, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Vhct125, Ic Case/Package:Tssop-B, No. Of Pins:14Pins, No. Of Elements:Quad, Supply Voltage Min:4.5V, Supply Voltage Max:5.5Vrohs Compliant: Yes |Toshiba 74VHCT125AFT(BJ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2390 |
|
$0.1000 / $0.3790 | Buy Now |
|
DISTI #
78960027
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin TSSOP-B T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2411 | Americas - 2500 |
|
$0.0831 | Buy Now |
|
DISTI #
89524025
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin TSSOP-B T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 341 Package Multiple: 1 Date Code: 2501 | Americas - 724 |
|
$0.2221 / $0.2304 | Buy Now |
|
DISTI #
91041418
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin TSSOP-B T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 314 Package Multiple: 1 Date Code: 2319 | Americas - 372 |
|
$0.3530 | Buy Now |
|
|
Quest Components | 2579 |
|
$0.4148 / $1.1850 | Buy Now | |
|
DISTI #
74VHCT125AFT(BJ)
|
Avnet Asia | TOS74VHCT125AFT(BJ) 74VHC CMOS LOGIC IC (Alt: 74VHCT125AFT(BJ)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
74VHCT125AFT(BJ)
|
EBV Elektronik | TOS74VHCT125AFTBJ 74VHC CMOS LOGIC IC (Alt: 74VHCT125AFT(BJ)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: 74VHCT125AFT(BJ) by Toshiba America Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74VHCT125AFT(BJ)
74VHCT125AFT(BJ) Part Data Attributes
|
|
74VHCT125AFT(BJ)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74VHCT125AFT(BJ)
Toshiba America Electronic Components
Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tssop14,.25 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Ahct/Vhct/Vt | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.008 A | |
| Number of Bits | 1 | |
| Number of Functions | 4 | |
| Number of Ports | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 8.5 Ns | |
| Propagation Delay (tpd) | 8.5 Ns | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 4.4 Mm |
74VHCT125AFT(BJ) Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74VHCT125AFT(BJ) is 4.5V to 5.5V.
-
Yes, the 74VHCT125AFT(BJ) is compatible with 3.3V logic, but it is recommended to use a voltage regulator to ensure a stable 3.3V supply.
-
The maximum clock frequency that the 74VHCT125AFT(BJ) can handle is 100 MHz.
-
No, the 74VHCT125AFT(BJ) does not have built-in pull-up resistors. External pull-up resistors are required for proper operation.
-
Yes, the 74VHCT125AFT(BJ) is suitable for high-speed applications due to its fast propagation delay and high output current capability.