74VHCT374AMX
Description: Octal D-Type Flip-Flop with 3-STATE Outputs, 1000-REEL

Overview of 74VHCT374AMX by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for 74VHCT374AMX by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74VHCT374AMX
Avnet Americas Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R - Tape and Reel (Alt: 74VHCT374AMX) RoHS: Compliant Min Qty: 923 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 34000 Partner Stock
  • 923 $0.4009
  • 930 $0.3901
  • 1,900 $0.3793
  • 4,700 $0.3684
  • 9,300 $0.3576
  • 47,000 $0.3468
  • 93,000 $0.3359
$0.3359 / $0.4009 Buy Now
DISTI # 74VHCT374AMX
Avnet Americas Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R - Tape and Reel (Alt: 74VHCT374AMX) RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 2000 Partner Stock
  • 1,924 $0.3848
  • 2,000 $0.3744
  • 3,900 $0.3640
  • 9,700 $0.3536
  • 20,000 $0.3432
  • 97,000 $0.3328
  • 200,000 $0.3224
$0.3224 / $0.3848 Buy Now
Flip Electronics Stock, ship today 2000
RFQ

CAD Models for 74VHCT374AMX by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74VHCT374AMX by onsemi

74VHCT374AMX
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Package Description
0.300 INCH, MS-013, SOIC-20
Manufacturer Package Code
751BJ
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Family
AHCT/VHCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8015 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
75000000 Hz
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
11.5 ns
Propagation Delay (tpd)
11.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.642 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.493 mm
Want to compare parts?
  1. 74VHCT374AMX
    onsemi
    Octal D-Type Flip-Flop with 3-STATE Outputs, 1000-REEL
    VS

Alternate Parts for 74VHCT374AMX

This table gives cross-reference parts and alternative options found for 74VHCT374AMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHCT374AMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AHCT374DW Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74VHCT374AMX vs SN74AHCT374DW
SN74AHCT374DWRG4 AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments 74VHCT374AMX vs SN74AHCT374DWRG4
935262682118 Bus Driver, AHCT/VHCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia 74VHCT374AMX vs 935262682118
MC74VHCT374AM AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, PLASTIC, SOIC-20 Motorola Mobility LLC 74VHCT374AMX vs MC74VHCT374AM
74AHCT374D,118 74AHC(T)374 - Octal D-type flip-flop; positive edge-trigger; 3-state SOP 20-Pin NXP Semiconductors 74VHCT374AMX vs 74AHCT374D,118
SN74AHCT374DWRE4 AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments 74VHCT374AMX vs SN74AHCT374DWRE4
MC74VHCT374AMEL AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SO-20 Rochester Electronics LLC 74VHCT374AMX vs MC74VHCT374AMEL
74AHCT374D-T AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, SO-20 NXP Semiconductors 74VHCT374AMX vs 74AHCT374D-T
MC74VHCT374ADW AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC 74VHCT374AMX vs MC74VHCT374ADW
SN74AHCT374DWG4 AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments 74VHCT374AMX vs SN74AHCT374DWG4
Part Number Description Manufacturer Compare
TC74VHCT374AF IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74VHCT374AMX vs TC74VHCT374AF
MC74VHCT374AM AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 onsemi 74VHCT374AMX vs MC74VHCT374AM
74AHCT374D,118 74AHC(T)374 - Octal D-type flip-flop; positive edge-trigger; 3-state SOP 20-Pin NXP Semiconductors 74VHCT374AMX vs 74AHCT374D,118
SN74AHCT374DWR Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74VHCT374AMX vs SN74AHCT374DWR
TC74VHCT374AF(EL) IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74VHCT374AMX vs TC74VHCT374AF(EL)
74VHCT374AMTR AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics 74VHCT374AMX vs 74VHCT374AMTR
MC74VHCT374ADWR2G AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi 74VHCT374AMX vs MC74VHCT374ADWR2G
TC74VHCT374FW(ELP) IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74VHCT374AMX vs TC74VHCT374FW(ELP)
74VHCT374SJX AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SOIC-20 Texas Instruments 74VHCT374AMX vs 74VHCT374SJX
74VHCT374SJX Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, EIAJ, PLASTIC, SOIC-20 Fairchild Semiconductor Corporation 74VHCT374AMX vs 74VHCT374SJX

Related Parts for 74VHCT374AMX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VHCT374AMX by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VHCT374AMX by onsemi

Select Manufacturer
Which Manufacturer of 74VHCT374AMX would you like to use for your alert(s)?
  • Please alert me when 74VHCT374AMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74VHCT374AMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VHCT374AMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74VHCT374AMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VHCT374AMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VHCT374AMX by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: