Logic
74ABT2240D,118
NXP Semiconductors
Description: 74ABT2240 - Octal inverting buffer with 30 Ohm series termination resistors; 3-state SOP 20-Pin

Overview of 74ABT2240D,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74ABT2240D,118 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 74ABT2240D,118
Avnet Americas - Tape and Reel (Alt: 74ABT2240D,118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 2000 Partner Stock
RFQ
Rochester Electronics 74ABT2240D - Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 2000
  • 1 $0.1593
  • 25 $0.1561
  • 100 $0.1497
  • 500 $0.1434
  • 1,000 $0.1354
$0.1354 / $0.1593 Buy Now

CAD Models for 74ABT2240D,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ABT2240D,118 by NXP Semiconductors

74ABT2240D,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOP
Package Description
7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20
Pin Count
20
Manufacturer Package Code
SOT163-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
ABT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
5.3 ns
Propagation Delay (tpd)
6 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. 74ABT2240D,118
    NXP Semiconductors
    74ABT2240 - Octal inverting buffer with 30 Ohm series termination resistors; 3-state SOP 20-Pin
    VS

Alternate Parts for 74ABT2240D,118

This table gives cross-reference parts and alternative options found for 74ABT2240D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT2240D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABT2240CSC Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74ABT2240D,118 vs 74ABT2240CSC
SN74ABT2240DW Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74ABT2240D,118 vs SN74ABT2240DW
SN74ABT2240ADWRG4 ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 Texas Instruments 74ABT2240D,118 vs SN74ABT2240ADWRG4
SN74ABT2240DWR Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74ABT2240D,118 vs SN74ABT2240DWR
74ABT2240CSC Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC 74ABT2240D,118 vs 74ABT2240CSC
74ABT2240CSCX Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC 74ABT2240D,118 vs 74ABT2240CSCX
74ABT2240D-T IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Bus Driver/Transceiver NXP Semiconductors 74ABT2240D,118 vs 74ABT2240D-T
SN74ABT2240ADWR 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 Texas Instruments 74ABT2240D,118 vs SN74ABT2240ADWR
SN74ABT2240ADW 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 Texas Instruments 74ABT2240D,118 vs SN74ABT2240ADW
74ABT2240D IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Bus Driver/Transceiver NXP Semiconductors 74ABT2240D,118 vs 74ABT2240D
Part Number Description Manufacturer Compare
74ABT2240CMSAC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 Texas Instruments 74ABT2240D,118 vs 74ABT2240CMSAC
SN74ABT2240ADBRE4 ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, SSOP-20 Texas Instruments 74ABT2240D,118 vs SN74ABT2240ADBRE4
TD74ABT2240F IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74ABT2240D,118 vs TD74ABT2240F
HD74BC240AFP-E BCT/FBT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation 74ABT2240D,118 vs HD74BC240AFP-E
74ABT2240DB IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 5.30 MM, PLASTIC, SSOP-20, Bus Driver/Transceiver NXP Semiconductors 74ABT2240D,118 vs 74ABT2240DB
SN74ABT2240ANSRE4 Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-SO -40 to 85 Texas Instruments 74ABT2240D,118 vs SN74ABT2240ANSRE4
74ABT2240CMSAC IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20, Bus Driver/Transceiver National Semiconductor Corporation 74ABT2240D,118 vs 74ABT2240CMSAC
74ABT2240CSC Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74ABT2240D,118 vs 74ABT2240CSC
74ABT2240CMSAX Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 Fairchild Semiconductor Corporation 74ABT2240D,118 vs 74ABT2240CMSAX
SN74ABT2240ADWR 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 Texas Instruments 74ABT2240D,118 vs SN74ABT2240ADWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ABT2240D,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ABT2240D,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74ABT2240D,118 would you like to use for your alert(s)?
  • Please alert me when 74ABT2240D,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ABT2240D,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ABT2240D,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ABT2240D,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ABT2240D,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ABT2240D,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: