| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AC00SCX | onsemi | $0.2088 | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | 74AC00MTR vs 74AC00SCX |
| SN74AC00D | Texas Instruments | $0.2622 | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | 74AC00MTR vs SN74AC00D |
| 74AC00SC | Texas Instruments | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | 74AC00MTR vs 74AC00SC |
| 74AC00SCX | Texas Instruments | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | 74AC00MTR vs 74AC00SCX |
| SN74AC00DRE4 | Texas Instruments | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | 74AC00MTR vs SN74AC00DRE4 |
| SN74AC00DG4 | Texas Instruments | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | 74AC00MTR vs SN74AC00DG4 |
| 74AC00M | STMicroelectronics | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | 74AC00MTR vs 74AC00M |
| 74AC00SC | Rochester Electronics LLC | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | 74AC00MTR vs 74AC00SC |
| 74AC00SCX | National Semiconductor Corporation | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | 74AC00MTR vs 74AC00SCX |
| HD74AC00RP | Hitachi Ltd | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | 74AC00MTR vs HD74AC00RP |
Part Details for 74AC00MTR by STMicroelectronics
Results Overview of 74AC00MTR by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC00MTR Information
74AC00MTR by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AC00MTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-7068-2-ND
|
DigiKey | IC NAND 4-CIR 2-IN 14-SO Min Qty: 5000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.1747 / $0.1839 | Buy Now |
|
|
ComSIT USA | Logic IC NAND Gate 4 Element 2.5V, 3.3V, 5V 14-SOIC T/R ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
US Tariff Estimator: 74AC00MTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74AC00MTR Part Data Attributes
|
|
74AC00MTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74AC00MTR
STMicroelectronics
NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.012 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 11 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for 74AC00MTR
This table gives cross-reference parts and alternative options found for 74AC00MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC00MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
74AC00MTR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74AC00MTR is 2.0V to 5.5V, although it can operate down to 1.5V with reduced performance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and minimizing power consumption.
-
The maximum clock frequency that the 74AC00MTR can handle is typically around 100MHz, although this can vary depending on the specific application and operating conditions.
-
To handle ESD protection when working with the 74AC00MTR, it's essential to follow proper ESD handling procedures, such as using an ESD wrist strap, ESD mat, and ESD-safe tools, and ensuring that the device is properly grounded during handling and assembly.
-
When using the 74AC00MTR in a low-power or battery-powered application, it's essential to consider the device's power consumption and take steps to minimize it, such as using a low-power mode, reducing clock frequency, and optimizing the system design for low power operation.