-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 3-V to 5.5-V inverters 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AC11004DW-ND
|
DigiKey | IC INVERTER 6CH 1IN 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
21892 In Stock |
|
$1.7900 | Buy Now |
DISTI #
296-4152-5-ND
|
DigiKey | IC INVERTER 6CH 1IN 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
120 In Stock |
|
$2.4382 / $3.3100 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO20 | 1719 |
|
$1.2705 / $3.4650 | Buy Now |
|
Quest Components | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO20 | 8 |
|
$2.2680 / $3.0240 | Buy Now |
|
Rochester Electronics | 74AC11004 Hex Inverters RoHS: Compliant Status: Active Min Qty: 1 | 21892 |
|
$1.5300 / $1.8100 | Buy Now |
|
CHIPMALL.COM LIMITED | IC INVERTER 6CH 1-INP 20SOIC | 228 |
|
$1.7310 / $2.0146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC11004DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11004DW
Texas Instruments
6-ch, 3-V to 5.5-V inverters 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CENTER PIN VCC AND GND | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74AC11004DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11004DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11004DWE4 | 6-ch, 3-V to 5.5-V inverters 20-SOIC -40 to 85 | Texas Instruments | 74AC11004DW vs 74AC11004DWE4 |
74AC11004DWR | 6-ch, 3-V to 5.5-V inverters 20-SOIC -40 to 85 | Texas Instruments | 74AC11004DW vs 74AC11004DWR |
74AC11004DWRG4 | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | 74AC11004DW vs 74AC11004DWRG4 |
74AC11004DWG4 | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | 74AC11004DW vs 74AC11004DWG4 |
74AC11004DWRE4 | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | 74AC11004DW vs 74AC11004DWRE4 |
SN74AC11004DW | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO20 | Texas Instruments | 74AC11004DW vs SN74AC11004DW |
74AC11004D | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO20 | YAGEO Corporation | 74AC11004DW vs 74AC11004D |