-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC SERIES, QUAD 2-INPUT AND GATE, PDSO16, PLASTIC, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input AND, AC-CMOS, 16 Pin, Plastic, SOP | 1744 |
|
$0.8921 / $2.3788 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, AC-CMOS, 16 Pin, Plastic, SOP | 1997 |
|
$1.1088 / $2.9568 | Buy Now |
|
Rochester Electronics | 74AC11008 - AND Gate, AC Series, 4-Func, 2-Input, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 12061 |
|
$0.7929 / $0.9328 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC11008DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11008DR
Texas Instruments
AC SERIES, QUAD 2-INPUT AND GATE, PDSO16, PLASTIC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CENTER PIN VCC AND GND | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.2 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74AC11008DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11008DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11008D | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO16 | YAGEO Corporation | 74AC11008DR vs 74AC11008D |
74AC11008DRE4 | AC SERIES, QUAD 2-INPUT AND GATE, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | 74AC11008DR vs 74AC11008DRE4 |
74AC11008D | 4-ch, 2-input, 3-V to 5.5-V high-speed (7 ns) 24-mA drive strength AND gate 16-SOIC -40 to 85 | Texas Instruments | 74AC11008DR vs 74AC11008D |
SN74AC11008D | AC SERIES, QUAD 2-INPUT AND GATE, PDSO16 | Texas Instruments | 74AC11008DR vs SN74AC11008D |
74AC11008D-T | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO16 | YAGEO Corporation | 74AC11008DR vs 74AC11008D-T |
74AC11008DE4 | Quadruple 2-Input Positive-AND Gates 16-SOIC -40 to 85 | Texas Instruments | 74AC11008DR vs 74AC11008DE4 |
SN74AC11008DR | AC SERIES, QUAD 2-INPUT AND GATE, PDSO16 | Texas Instruments | 74AC11008DR vs SN74AC11008DR |