Part Details for 74AC11157DWR by Texas Instruments
Overview of 74AC11157DWR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AC11157DWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AC11157DWR-ND
|
DigiKey | MUX, AC SERIES Min Qty: 417 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2800 In Stock |
|
$0.7200 | Buy Now |
|
Rochester Electronics | 74AC11157 - Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, PDSO20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2800 |
|
$0.6188 / $0.7280 | Buy Now |
Part Details for 74AC11157DWR
74AC11157DWR CAD Models
74AC11157DWR Part Data Attributes
|
74AC11157DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11157DWR
Texas Instruments
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 20-SOIC -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CENTER VCC/GND PINS | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for 74AC11157DWR
This table gives cross-reference parts and alternative options found for 74AC11157DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11157DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11157DW | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 20-SOIC -40 to 85 | Texas Instruments | 74AC11157DWR vs 74AC11157DW |