Part Details for CD74HC356H by Texas Instruments
Results Overview of CD74HC356H by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC356H Information
CD74HC356H by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC356H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS | 8501 |
|
RFQ |
US Tariff Estimator: CD74HC356H by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD74HC356H
CD74HC356H Part Data Attributes
|
|
CD74HC356H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC356H
Texas Instruments
Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | Die | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Transparent Address Latches; Registered Data Inputs | |
| Family | Hc/Uh | |
| JESD-30 Code | R-XUUC-N20 | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Multiplexer | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Outputs | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Complementary | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Unspecified | |
| Package Style | Uncased Chip | |
| Power Supply Current-Max (ICC) | 70 Ma | |
| Prop. Delay@Nom-Sup | 25 Ns | |
| Propagation Delay (tpd) | 325 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |
Alternate Parts for CD74HC356H
This table gives cross-reference parts and alternative options found for CD74HC356H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC356H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AC11257PWRE4 | Texas Instruments | Check for Price | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, CMOS, PDSO20 | CD74HC356H vs 74AC11257PWRE4 |
| 54ACQ153FM | Texas Instruments | Check for Price | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDFP20 | CD74HC356H vs 54ACQ153FM |
| CD54HCT354H/3 | Intersil Corporation | Check for Price | Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS | CD74HC356H vs CD54HCT354H/3 |
| MC74HC354DW | Motorola Semiconductor Products | Check for Price | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO20 | CD74HC356H vs MC74HC354DW |
| 74AC11157D | YAGEO Corporation | Check for Price | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO20 | CD74HC356H vs 74AC11157D |
| 74AC11258DWR | Texas Instruments | Check for Price | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, CMOS, PDSO20 | CD74HC356H vs 74AC11258DWR |
| 74AC11257DBRG4 | Texas Instruments | Check for Price | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, CMOS, PDSO20 | CD74HC356H vs 74AC11257DBRG4 |
| HD74HC356FP-EL | Hitachi Ltd | Check for Price | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO20 | CD74HC356H vs HD74HC356FP-EL |
| 74HC356PW | NXP Semiconductors | Check for Price | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO20 | CD74HC356H vs 74HC356PW |
| HD74HC354RPEL | Renesas Electronics Corporation | Check for Price | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO20 | CD74HC356H vs HD74HC354RPEL |