Part Details for 74AC11MTCX by Fairchild Semiconductor Corporation
Overview of 74AC11MTCX by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AC11MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | TRIPLE 3-INPUT AND GATE AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14 RoHS: Compliant | Europe - 530 |
|
RFQ |
Part Details for 74AC11MTCX
74AC11MTCX CAD Models
74AC11MTCX Part Data Attributes
|
74AC11MTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC11MTCX
Fairchild Semiconductor Corporation
AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153AB, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 74AC11MTCX
This table gives cross-reference parts and alternative options found for 74AC11MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC11DT | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | onsemi | 74AC11MTCX vs MC74AC11DT |
74AC11MTCX_NL | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74AC11MTCX vs 74AC11MTCX_NL |
MC74AC11DTR2 | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | onsemi | 74AC11MTCX vs MC74AC11DTR2 |
SN74AC11IPWRQ1 | Automotive Catalog Triple 3-Input Positive-AND Gates 14-TSSOP -40 to 85 | Texas Instruments | 74AC11MTCX vs SN74AC11IPWRQ1 |
SN74AC11IPWREP | Enhanced product, 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85 | Texas Instruments | 74AC11MTCX vs SN74AC11IPWREP |
SN74AC11PWR | 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85 | Texas Instruments | 74AC11MTCX vs SN74AC11PWR |
74AC11MTC | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Rochester Electronics LLC | 74AC11MTCX vs 74AC11MTC |
SN74AC11PWLE | Triple 3-Input Positive-AND Gates 14-TSSOP -40 to 85 | Texas Instruments | 74AC11MTCX vs SN74AC11PWLE |
74AC11TTR | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, TSSOP-14 | STMicroelectronics | 74AC11MTCX vs 74AC11TTR |
74AC11MTC | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74AC11MTCX vs 74AC11MTC |