Part Details for 74AC11PC by Fairchild Semiconductor Corporation
Overview of 74AC11PC by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AC11PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 3 3-Input AND, AC-CMOS, 14 Pin, Plastic, DIP | 3 |
|
$0.6955 | Buy Now |
|
Rochester Electronics | 74AC11 - AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 5855 |
|
$0.2707 / $0.3185 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for 74AC11PC
74AC11PC CAD Models
74AC11PC Part Data Attributes
|
74AC11PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC11PC
Fairchild Semiconductor Corporation
AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74AC11PC
This table gives cross-reference parts and alternative options found for 74AC11PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/75204BCX | AC SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74AC11PC vs M38510/75204BCX |
RHFAC11D03V | Rad-Hard Triple 3-Input AND Gate | STMicroelectronics | 74AC11PC vs RHFAC11D03V |
5962-8761101CX | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | e2v technologies | 74AC11PC vs 5962-8761101CX |
M38510/75204SCA | AC SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74AC11PC vs M38510/75204SCA |
MC74AC11NC | AC SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 74AC11PC vs MC74AC11NC |
M38510R75204SCX | AC SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74AC11PC vs M38510R75204SCX |
74AC11PCQR | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | 74AC11PC vs 74AC11PCQR |
SN54AC11J | AC SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74AC11PC vs SN54AC11J |
SN74AC11N | 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-PDIP -40 to 85 | Texas Instruments | 74AC11PC vs SN74AC11N |
54AC11DM | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14 | National Semiconductor Corporation | 74AC11PC vs 54AC11DM |