Part Details for 74AC11SCX by Fairchild Semiconductor Corporation
Overview of 74AC11SCX by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AC11SCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Bristol Electronics | 2948 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 3 3-Input AND, AC-CMOS, 14 Pin, Plastic, SOP | 30103 |
|
$0.0756 / $0.2160 | Buy Now |
|
ComSIT USA | TRIPLE 3-INPUT AND GATE AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14 RoHS: Not Compliant | Europe - 2050 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 2456 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for 74AC11SCX
74AC11SCX CAD Models
74AC11SCX Part Data Attributes
|
74AC11SCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC11SCX
Fairchild Semiconductor Corporation
AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74AC11SCX
This table gives cross-reference parts and alternative options found for 74AC11SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC11DCR1 | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74AC11SCX vs MC74AC11DCR1 |
74AC11SC | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | 74AC11SCX vs 74AC11SC |
SN74AC11IDREP | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14 | Texas Instruments | 74AC11SCX vs SN74AC11IDREP |
MC74AC11DC | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74AC11SCX vs MC74AC11DC |
SN74AC11DRE4 | 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85 | Texas Instruments | 74AC11SCX vs SN74AC11DRE4 |
74AC11SCXR | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74AC11SCX vs 74AC11SCXR |
74AC11SCQR | IC AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14, Gate | National Semiconductor Corporation | 74AC11SCX vs 74AC11SCQR |
SN74AC11D | 3-ch, 3-input, 2-V to 6-V AND gates 14-SOIC -40 to 85 | Texas Instruments | 74AC11SCX vs SN74AC11D |
SN74AC11IDRQ1 | Automotive Catalog Triple 3-Input Positive-AND Gates 14-SOIC -40 to 85 | Texas Instruments | 74AC11SCX vs SN74AC11IDRQ1 |
MC74AC11DC | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | 74AC11SCX vs MC74AC11DC |