| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74AC11DCR1 | Motorola Semiconductor Products | Check for Price | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74AC11D vs MC74AC11DCR1 |
| 74AC11M | STMicroelectronics | Check for Price | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74AC11D vs 74AC11M |
| MC74AC11DR2G | Rochester Electronics LLC | Check for Price | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74AC11D vs MC74AC11DR2G |
| 74AC11SCX | Rochester Electronics LLC | Check for Price | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74AC11D vs 74AC11SCX |
| TC74AC11FN-ELP | Toshiba America Electronic Components | Check for Price | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74AC11D vs TC74AC11FN-ELP |
Part Details for SN74AC11D by Texas Instruments
Results Overview of SN74AC11D by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AC11D Information
SN74AC11D by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AC11D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-4297-5-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14SOIC Min Qty: 1 Container: Tube |
1 Tube |
|
$1.0100 | Buy Now |
|
DISTI #
86033679
|
Verical | AND Gate 3-Element 3-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 463 Package Multiple: 1 Date Code: 0001 | Americas - 2600 |
|
$0.5026 / $0.8106 | Buy Now |
|
DISTI #
86022815
|
Verical | AND Gate 3-Element 3-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 463 Package Multiple: 1 Date Code: 1301 | Americas - 1232 |
|
$0.5026 / $0.8106 | Buy Now |
|
DISTI #
86022267
|
Verical | AND Gate 3-Element 3-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 463 Package Multiple: 1 Date Code: 0701 | Americas - 1000 |
|
$0.5026 / $0.8106 | Buy Now |
|
DISTI #
86034394
|
Verical | AND Gate 3-Element 3-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 463 Package Multiple: 1 Date Code: 0501 | Americas - 900 |
|
$0.5026 / $0.8106 | Buy Now |
|
DISTI #
88044709
|
Verical | AND Gate 3-Element 3-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 463 Package Multiple: 1 | Americas - 588 |
|
$0.5026 / $0.8106 | Buy Now |
|
|
Quest Components | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14 | 87 |
|
$0.2520 / $0.3780 | Buy Now |
|
|
Rochester Electronics | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6738 |
|
$0.4021 / $0.6485 | Buy Now |
|
|
Vyrian | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14 | 6311 |
|
RFQ |
US Tariff Estimator: SN74AC11D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AC11D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AC11D Part Data Attributes
|
|
SN74AC11D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC11D
Texas Instruments
AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 8.5 Ns | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74AC11D
This table gives cross-reference parts and alternative options found for SN74AC11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74AC11D Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the SN74AC11D is typically around 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure proper operation, the SN74AC11D should be powered with a stable voltage supply between 4.5V and 5.5V, with a maximum current draw of 20mA per gate.
-
The input voltage threshold for the SN74AC11D is typically around 2.0V for a logic high and 0.8V for a logic low, but this can vary depending on the specific application and operating conditions.
-
Yes, the SN74AC11D can be used in a 3.3V system, but the output voltage will be limited to around 3.3V, and the input voltage threshold may be affected.
-
The SN74AC11D is designed to operate within a temperature range of -40°C to 85°C. To handle heat generation, ensure good airflow around the device, and consider using a heat sink if necessary.