| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AC244DWR | Texas Instruments | $0.5220 | Bus Driver, AC Series, 8-Func, 4-Bit, True Output, CMOS, PDSO20 | 74AC244SC vs SN74AC244DWR |
| MC74AC244DWR2G | onsemi | $0.5739 | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | 74AC244SC vs MC74AC244DWR2G |
| 74AC244D | NXP Semiconductors | Check for Price | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | 74AC244SC vs 74AC244D |
| 74AC244SC | Rochester Electronics LLC | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | 74AC244SC vs 74AC244SC |
| MC74AC244DW | onsemi | Check for Price | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | 74AC244SC vs MC74AC244DW |
| 74AC244SCX | Rochester Electronics LLC | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | 74AC244SC vs 74AC244SCX |
| 74AC244MTR | STMicroelectronics | Check for Price | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | 74AC244SC vs 74AC244MTR |
| 74AC244SC | National Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | 74AC244SC vs 74AC244SC |
| MC74AC244DWG | Rochester Electronics LLC | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOIC-20 | 74AC244SC vs MC74AC244DWG |
| 74AC244SCX | Texas Instruments | Check for Price | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | 74AC244SC vs 74AC244SCX |
Part Details for 74AC244SC by Texas Instruments
Results Overview of 74AC244SC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC244SC Information
74AC244SC by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74AC244SC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74AC244SC Part Data Attributes
|
|
74AC244SC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC244SC
Texas Instruments
Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
|
| Part Life Cycle Code | Transferred | |
| Package Description | Sop, Sop20,.4 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e0 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.012 A | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for 74AC244SC
This table gives cross-reference parts and alternative options found for 74AC244SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC244SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.