Part Details for 74AC280TTR by STMicroelectronics
Overview of 74AC280TTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for 74AC280TTR
74AC280TTR CAD Models
74AC280TTR Part Data Attributes
|
74AC280TTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74AC280TTR
STMicroelectronics
AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 74AC280TTR
This table gives cross-reference parts and alternative options found for 74AC280TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC280TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9220101MCX | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDIP14, CERAMIC, DIP-14 | Teledyne e2v | 74AC280TTR vs 5962-9220101MCX |
ACS280K/SAMPLE | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14 | Harris Semiconductor | 74AC280TTR vs ACS280K/SAMPLE |
74AC280SJQR | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, EIAJ, SOIC-14 | Texas Instruments | 74AC280TTR vs 74AC280SJQR |
5962F9670802V9A | Parity Generator/Checker, AC Series, 9-Bit, True Output, CMOS | Harris Semiconductor | 74AC280TTR vs 5962F9670802V9A |
54AC11286J | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, CDIP14 | Texas Instruments | 74AC280TTR vs 54AC11286J |
SN74F286DR | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PDSO14 | Texas Instruments | 74AC280TTR vs SN74F286DR |
74AC11286D-T | Parity Generator/Checker, AC Series, 9-Bit, True Output, CMOS, PDSO14 | YAGEO Corporation | 74AC280TTR vs 74AC11286D-T |
5962R9658201VXC | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | 74AC280TTR vs 5962R9658201VXC |
54AC280FM | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 | Texas Instruments | 74AC280TTR vs 54AC280FM |
74AC280MTR | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, SOP-14 | STMicroelectronics | 74AC280TTR vs 74AC280MTR |