Part Details for 74ACT11240NT by Texas Instruments
Overview of 74ACT11240NT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for 74ACT11240NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Quest Components | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP24 | 54 |
|
$2.6250 / $3.9375 | Buy Now |
|
Rochester Electronics | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, PDIP24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8991 |
|
$1.7500 / $2.0600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1051 |
|
RFQ |
Part Details for 74ACT11240NT
74ACT11240NT CAD Models
74ACT11240NT Part Data Attributes:
|
74ACT11240NT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT11240NT
Texas Instruments
Octal Buffers/Line Drivers With 3-State Outputs 24-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 10.6 ns | |
Propagation Delay (tpd) | 10.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74ACT11240NT
This table gives cross-reference parts and alternative options found for 74ACT11240NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11240NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11240DB | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO24, SSOP-24 | Texas Instruments | 74ACT11240NT vs 74AC11240DB |
74ACT11240DWE4 | Octal Buffers/Line Drivers With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | 74ACT11240NT vs 74ACT11240DWE4 |
74AC11240PWRE4 | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | 74ACT11240NT vs 74AC11240PWRE4 |
74AC11240PWG4 | Octal Buffers/Drivers 24-TSSOP -40 to 85 | Texas Instruments | 74ACT11240NT vs 74AC11240PWG4 |
74ACT11240DBLE | Octal Buffers/Line Drivers With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | 74ACT11240NT vs 74ACT11240DBLE |
74AC11240DBRE4 | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 | Texas Instruments | 74ACT11240NT vs 74AC11240DBRE4 |
74ACT11240DWRE4 | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | 74ACT11240NT vs 74ACT11240DWRE4 |
74AC11240DBLE | Octal Buffers/Drivers 24-SSOP -40 to 85 | Texas Instruments | 74ACT11240NT vs 74AC11240DBLE |
74ACT11240DBRG4 | IC ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24, Bus Driver/Transceiver | Texas Instruments | 74ACT11240NT vs 74ACT11240DBRG4 |
74AC11240PWRG4 | IC AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24, Bus Driver/Transceiver | Texas Instruments | 74ACT11240NT vs 74AC11240PWRG4 |