Logic
74ACT280B
STMicroelectronics
Description: ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14

Overview of 74ACT280B by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Electronic Manufacturing

CAD Models for 74ACT280B by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ACT280B by STMicroelectronics

74ACT280B
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e3
Logic IC Type
PARITY GENERATOR/CHECKER
Number of Bits
9
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
14.5 ns
Qualification Status
Not Qualified
Seated Height-Max
5.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 74ACT280B
    STMicroelectronics
    ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14
    VS

Alternate Parts for 74ACT280B

This table gives cross-reference parts and alternative options found for 74ACT280B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT280B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74ACT280P IC ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Arithmetic Circuit Toshiba America Electronic Components 74ACT280B vs TC74ACT280P
ACTS280D Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, CDIP14 Harris Semiconductor 74ACT280B vs ACTS280D
CD74ACT280E 9-Bit Odd/Even Parity Generator/Checker 14-PDIP -55 to 125 Texas Instruments 74ACT280B vs CD74ACT280E
CD74ACT280E Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDIP14, Ge Solid State 74ACT280B vs CD74ACT280E
HD74ACT280P ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, DP-14 Renesas Electronics Corporation 74ACT280B vs HD74ACT280P
CD74ACT280EE4 ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 Texas Instruments 74ACT280B vs CD74ACT280EE4
Part Number Description Manufacturer Compare
TC74ACT280P IC ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Arithmetic Circuit Toshiba America Electronic Components 74ACT280B vs TC74ACT280P
5962R9658301VXC Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 Cobham Semiconductor Solutions 74ACT280B vs 5962R9658301VXC
CD74ACT280EE4 ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 Texas Instruments 74ACT280B vs CD74ACT280EE4
10570M/B2AJC 10K SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 74ACT280B vs 10570M/B2AJC
74ACT280M ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, SO-14 STMicroelectronics 74ACT280B vs 74ACT280M
CD74ACT280M96E4 ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74ACT280B vs CD74ACT280M96E4
74ACT11280D 9-Bit Odd/Even Parity Generators/Checkers 14-SOIC -40 to 85 Texas Instruments 74ACT280B vs 74ACT11280D
HD74ACT280FP-EL ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, FP-14DA Renesas Electronics Corporation 74ACT280B vs HD74ACT280FP-EL
ACTS280K/SAMPLE Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, CDFP14 Harris Semiconductor 74ACT280B vs ACTS280K/SAMPLE
ACTS280HMSR ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, UUC13 Intersil Corporation 74ACT280B vs ACTS280HMSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACT280B by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACT280B by STMicroelectronics

Select Manufacturer
Which Manufacturer of 74ACT280B would you like to use for your alert(s)?
  • Please alert me when 74ACT280B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACT280B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACT280B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACT280B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACT280B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACT280B by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: