| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74ACT280MX | Ge Solid State | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDSO14 | 74ACT280M vs CD74ACT280MX |
| HD74ACT280RP | Hitachi Ltd | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDSO14 | 74ACT280M vs HD74ACT280RP |
| HD74ACT280RP-EL | Hitachi Ltd | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDSO14 | 74ACT280M vs HD74ACT280RP-EL |
| CD74ACT280MG4 | Texas Instruments | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDSO14 | 74ACT280M vs CD74ACT280MG4 |
| CD74ACT280M | Texas Instruments | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDSO14 | 74ACT280M vs CD74ACT280M |
| TC74ACT280FN | Toshiba America Electronic Components | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDSO14 | 74ACT280M vs TC74ACT280FN |
| CD74ACT280ME4 | Texas Instruments | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDSO14 | 74ACT280M vs CD74ACT280ME4 |
| CD74ACT280M96G4 | Texas Instruments | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDSO14 | 74ACT280M vs CD74ACT280M96G4 |
| CD74ACT280M96E4 | Texas Instruments | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDSO14 | 74ACT280M vs CD74ACT280M96E4 |
| HD74ACT280RP-EL | Renesas Electronics Corporation | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDSO14 | 74ACT280M vs HD74ACT280RP-EL |
Part Details for 74ACT280M by STMicroelectronics
Results Overview of 74ACT280M by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT280M Information
74ACT280M by STMicroelectronics is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD74ACT280M96 | Texas Instruments | 9-Bit Odd/Even Parity Generator/Checker 14-SOIC -55 to 125 | |
| CD74ACT280M | Texas Instruments | 9-Bit Odd/Even Parity Generator/Checker 14-SOIC -55 to 125 |
US Tariff Estimator: 74ACT280M by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74ACT280M Part Data Attributes
|
|
74ACT280M
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74ACT280M
STMicroelectronics
Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | So-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parity Generator/Checker | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 9 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Propagation Delay (tpd) | 14.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for 74ACT280M
This table gives cross-reference parts and alternative options found for 74ACT280M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT280M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.