Part Details for 74AHC1GU04GW,115 by NXP Semiconductors
Overview of 74AHC1GU04GW,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 74AHC1GU04GW,115
74AHC1GU04GW,115 CAD Models
74AHC1GU04GW,115 Part Data Attributes:
|
74AHC1GU04GW,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AHC1GU04GW,115
NXP Semiconductors
74AHC1GU04 - Inverter TSSOP 5-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | unknown | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 13.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for 74AHC1GU04GW,115
This table gives cross-reference parts and alternative options found for 74AHC1GU04GW,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC1GU04GW,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SH05FE | IC INVERT GATE, PDSO5, 0.50 MM PITCH, PLASTIC, SON-5, Gate | Toshiba America Electronic Components | 74AHC1GU04GW,115 vs TC7SH05FE |
TC7SET04F(T5LCANOF | INVERT GATE | Toshiba America Electronic Components | 74AHC1GU04GW,115 vs TC7SET04F(T5LCANOF |
NLU1GU04CMUTCG | Unbuffered Single Inverter, UDFN6 1x1 0.35P, 3000-REEL | onsemi | 74AHC1GU04GW,115 vs NLU1GU04CMUTCG |
NL17SZ06DFT2G | Single Inverter, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | 74AHC1GU04GW,115 vs NL17SZ06DFT2G |
TC7SET04FU(T5RS2JF | INVERT GATE | Toshiba America Electronic Components | 74AHC1GU04GW,115 vs TC7SET04FU(T5RS2JF |
935266680118 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74AHC1GU04GW,115 vs 935266680118 |
TC7SET04F(T5LMH,JF | AHCT/VHCT/VT SERIES, 1-INPUT INVERT GATE, PDSO5 | Toshiba America Electronic Components | 74AHC1GU04GW,115 vs TC7SET04F(T5LMH,JF |
74LVC1G06GW,125 | 74LVC1G06 - Inverter with open-drain output@en-us TSSOP 5-Pin | Nexperia | 74AHC1GU04GW,115 vs 74LVC1G06GW,125 |
935266680115 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74AHC1GU04GW,115 vs 935266680115 |
TC7SZ05F(T5LTST,JF | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5 | Toshiba America Electronic Components | 74AHC1GU04GW,115 vs TC7SZ05F(T5LTST,JF |