Part Details for 935266680115 by Nexperia
Overview of 935266680115 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for 935266680115
935266680115 CAD Models
935266680115 Part Data Attributes
|
935266680115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935266680115
Nexperia
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.05 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 8.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for 935266680115
This table gives cross-reference parts and alternative options found for 935266680115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935266680115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G06GW,165 | 74LVC1G06 - inverter with open-drain output TSSOP 5-Pin | NXP Semiconductors | 935266680115 vs 74LVC1G06GW,165 |
SN74LVC1G06MDCKREP | Enhanced product single 1.65-V to 5.5-V inverter with open-drain outputs 5-SC70 -55 to 125 | Texas Instruments | 935266680115 vs SN74LVC1G06MDCKREP |
NL17SZ06EDFT2G | Inverter | onsemi | 935266680115 vs NL17SZ06EDFT2G |
935266680165 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 935266680115 vs 935266680165 |
935266680125 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 935266680115 vs 935266680125 |
74LVC1G06GW,165 | 74LVC1G06 - Inverter with open-drain output@en-us TSSOP 5-Pin | Nexperia | 935266680115 vs 74LVC1G06GW,165 |
935266680118 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 935266680115 vs 935266680118 |
NL17SZ06DFT2 | 17SZ SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 935266680115 vs NL17SZ06DFT2 |
NL17SZ06DFT2G | Single Inverter, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | 935266680115 vs NL17SZ06DFT2G |
74LVC1G06GW,125 | 74LVC1G06 - Inverter with open-drain output@en-us TSSOP 5-Pin | Nexperia | 935266680115 vs 74LVC1G06GW,125 |