-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC245; 74AHCT245 - Octal bus transceiver; 3-state@en-us QFN 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1801
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AHC245BQ,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1630 / $0.2120 | Buy Now |
DISTI #
1727-4461-1-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
268 In Stock |
|
$0.1550 / $0.5300 | Buy Now |
DISTI #
74AHC245BQ,115
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74AHC245BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1352 / $0.1613 | Buy Now |
DISTI #
771-74AHC245BQ115
|
Mouser Electronics | Bus Transceivers 74AHC245BQ/SOT764/DHVQFN20 RoHS: Compliant | 0 |
|
$0.1510 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1473 | Buy Now |
|
Rochester Electronics | 74AHC244BQ - Bus Driver, AHC/VHC/H/U/V Series, 2-Func, 4-Bit, True Output RoHS: Compliant Status: Active Min Qty: 1 | 15368 |
|
$0.1338 / $0.1574 | Buy Now |
DISTI #
74AHC245BQ,115
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74AHC245BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1352 / $0.1613 | Buy Now |
DISTI #
74AHC245BQ,115
|
Avnet Silica | Bus XCVR Single 8-CH 3-ST 20-Pin DHVQFN EP T/R (Alt: 74AHC245BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74AHC245BQ,115
|
EBV Elektronik | Bus XCVR Single 8-CH 3-ST 20-Pin DHVQFN EP T/R (Alt: 74AHC245BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | EBV - 3000 |
|
Buy Now | |
DISTI #
3936117
|
Farnell | IC, QUAD BUFFER RoHS: Compliant Min Qty: 3000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.1888 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC245BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC245BQ,115
Nexperia
74AHC245; 74AHCT245 - Octal bus transceiver; 3-state@en-us QFN 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-764-1, DHVQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT764-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 15 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |