Filter Your Search
1 - 2 of 2 results
|
74AHC245BQ,115
Nexperia
|
$0.2220 | Yes | Active | 5 V | 15 ns | 1 | 8 | YES | HVQCCN | 3-STATE | AHC/VHC/H/U/V | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PQCC-N20 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NEXPERIA | QFN | 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-764-1, DHVQFN-20 | 20 | SOT764-1 | compliant | Nexperia | ||
|
74AHC245BQ,115
NXP Semiconductors
|
$0.2402 | Transferred | 5 V | 15 ns | 1 | 8 | YES | HVQCCN | 3-STATE | AHC/VHC/H/U/V | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PQCC-N20 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-764-1, DHVQFN-20 | 20 | SOT764-1 | compliant |