-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC594; 74AHCT594 - 8-bit shift register with output register@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2754
|
Newark | Shift Register, 8Bit, Sipo, Tssop-16, Logic Family/Base Number:74Ahc594, Shift Register Function:Serial To Parallel, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Rohs Compliant: Yes |Nexperia 74AHC594PW,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2018 |
|
$0.2110 / $0.5410 | Buy Now |
DISTI #
37AH5887
|
Newark | 74Ahc594Pw/Sot403/Tssop16 Rohs Compliant: Yes |Nexperia 74AHC594PW,118 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2670 / $0.2880 | Buy Now |
DISTI #
1727-6532-1-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2095 In Stock |
|
$0.1496 / $0.8600 | Buy Now |
DISTI #
74AHC594PW,118
|
Avnet Americas | Shift Register Single 8-bit Octal Serial to Serial/Parallel 16-Pin TSSOP T/R - Tape and Reel (Alt: 74AHC594PW,118) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1336 / $0.1594 | Buy Now |
DISTI #
771-AHC594PW118
|
Mouser Electronics | Counter Shift Registers 74AHC594PW/SOT403/TSSOP16 RoHS: Compliant | 15880 |
|
$0.1490 / $0.5200 | Buy Now |
DISTI #
E02:0323_00679234
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2411 | Europe - 10000 |
|
$0.1434 / $0.1531 | Buy Now |
DISTI #
V36:1790_06480492
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2334 | Americas - 2500 |
|
$0.1438 / $0.1639 | Buy Now |
|
Future Electronics | 74AHC Series 5.5 V 8-Bit Shift Register with Output Register - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 10000Reel |
|
$0.1370 / $0.1490 | Buy Now |
|
Future Electronics | 74AHC Series 5.5 V 8-Bit Shift Register with Output Register - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1410 / $0.1530 | Buy Now |
DISTI #
79374532
|
Verical | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2411 | Americas - 10000 |
|
$0.1430 / $0.1527 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC594PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC594PW,118
Nexperia
74AHC594; 74AHCT594 - 8-bit shift register with output register@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 15.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 90 MHz |
This table gives cross-reference parts and alternative options found for 74AHC594PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC594PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC594PW,112 | 74AHC(T)594 - 8-bit shift register with output register TSSOP 16-Pin | NXP Semiconductors | 74AHC594PW,118 vs 74AHC594PW,112 |
74AHC594PW,118 | 74AHC(T)594 - 8-bit shift register with output register TSSOP 16-Pin | NXP Semiconductors | 74AHC594PW,118 vs 74AHC594PW,118 |
74AHC594PW,112 | 74AHC594; 74AHCT594 - 8-bit shift register with output register@en-us TSSOP 16-Pin | Nexperia | 74AHC594PW,118 vs 74AHC594PW,112 |