-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC86; 74AHCT86 - Quad 2-input EXCLUSIVE-OR gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2223
|
Newark | Xor Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AHC86D,118 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3325 |
|
$0.1510 / $0.4510 | Buy Now |
DISTI #
1727-6534-1-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1391 In Stock |
|
$0.0789 / $0.4200 | Buy Now |
DISTI #
74AHC86D,118
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74AHC86D,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0712 / $0.0849 | Buy Now |
DISTI #
771-AHC86D118
|
Mouser Electronics | Logic Gates 74AHC86D/SOT108/SO14 RoHS: Compliant | 7339 |
|
$0.0780 / $0.4200 | Buy Now |
DISTI #
A03:0893_00162675
|
Arrow Electronics | XOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2230 | Asia - 22500 |
|
$0.0700 / $0.0801 | Buy Now |
DISTI #
V36:1790_06480530
|
Arrow Electronics | XOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2302 | Americas - 2500 |
|
$0.0772 / $0.0930 | Buy Now |
|
Future Electronics | Logic Gates QUAD-INPUT EXCLUSIVE RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0688 / $0.0784 | Buy Now |
DISTI #
20091929
|
Verical | XOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 | Americas - 22500 |
|
$0.0700 / $0.0801 | Buy Now |
DISTI #
67460945
|
Verical | XOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2302 | Americas - 2500 |
|
$0.0772 / $0.0930 | Buy Now |
|
Rochester Electronics | 74AHC86D - XOR Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 12410 |
|
$0.0704 / $0.0828 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC86D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC86D,118
Nexperia
74AHC86; 74AHCT86 - Quad 2-input EXCLUSIVE-OR gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1999-09-17 | |
Samacsys Manufacturer | Nexperia | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74AHC86D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC86D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV86ADE4 | Quadruple 2-Input Exclusive-OR Gates 14-SOIC -40 to 85 | Texas Instruments | 74AHC86D,118 vs SN74LV86ADE4 |
74VHC86M | AHC/VHC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SO-14 | STMicroelectronics | 74AHC86D,118 vs 74VHC86M |
74VHC86M | XOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74AHC86D,118 vs 74VHC86M |
MC74VHC86DR2G | Quad 2-Input XOR Gate, SOIC-14 NB, 2500-REEL | onsemi | 74AHC86D,118 vs MC74VHC86DR2G |
935263563112 | XOR Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74AHC86D,118 vs 935263563112 |
SN74AHC86DR | 4-ch 2-input 2-V to 5.5-V XOR (exclusive OR) gates 14-SOIC -40 to 125 | Texas Instruments | 74AHC86D,118 vs SN74AHC86DR |
74VHC86MX | XOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74AHC86D,118 vs 74VHC86MX |
74AHC86D-T | IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | 74AHC86D,118 vs 74AHC86D-T |
SN74LV86ADRE4 | Quadruple 2-Input Exclusive-OR Gates 14-SOIC -40 to 125 | Texas Instruments | 74AHC86D,118 vs SN74LV86ADRE4 |
74AHC86D,112 | 74AHC(T)86 - Quad 2-input EXCLUSIVE-OR gate SOIC 14-Pin | NXP Semiconductors | 74AHC86D,118 vs 74AHC86D,112 |