-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC164; 74AHCT164 - 8-bit serial-in/parallel-out shift register@en-us QFN 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1608
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AHCT164BQ,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3320 / $0.4310 | Buy Now |
DISTI #
1727-6783-1-ND
|
DigiKey | IC 8BIT SHIFT REGISTER 14DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
240 In Stock |
|
$0.3503 / $0.9700 | Buy Now |
DISTI #
74AHCT164BQ,115
|
Avnet Americas | Shift Register Single 8-Bit Serial to Parallel 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74AHCT164BQ,115) RoHS: Compliant Min Qty: 992 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 6000 Partner Stock |
|
RFQ | |
DISTI #
74AHCT164BQ,115
|
Avnet Americas | Shift Register Single 8-Bit Serial to Parallel 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74AHCT164BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3530 / $0.4203 | Buy Now |
DISTI #
771-AHCT164BQ115
|
Mouser Electronics | Counter Shift Registers 74AHCT164BQ/SOT762/DHVQFN14 RoHS: Compliant | 0 |
|
$0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.3640 | Buy Now |
DISTI #
74AHCT164BQ,115
|
Avnet Silica | Shift Register Single 8-Bit Serial to Parallel 14-Pin DHVQFN EP T/R (Alt: 74AHCT164BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHCT164BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHCT164BQ,115
Nexperia
74AHC164; 74AHCT164 - 8-bit serial-in/parallel-out shift register@en-us QFN 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SAT-762-1, DHVQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Count Direction | RIGHT | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2.5 mm | |
fmax-Min | 85 MHz |
This table gives cross-reference parts and alternative options found for 74AHCT164BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT164BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT164PW-Q100J | 74AHC164-Q100; 74AHCT164-Q100 - 8-bit serial-in/parallel-out shift register@en-us TSSOP 14-Pin | Nexperia | 74AHCT164BQ,115 vs 74AHCT164PW-Q100J |
74AHCT164BQ-Q100X | 74AHC164-Q100; 74AHCT164-Q100 - 8-bit serial-in/parallel-out shift register@en-us QFN 14-Pin | Nexperia | 74AHCT164BQ,115 vs 74AHCT164BQ-Q100X |
74AHCT164D,112 | 74AHC164; 74AHCT164 - 8-bit serial-in/parallel-out shift register@en-us SOIC 14-Pin | Nexperia | 74AHCT164BQ,115 vs 74AHCT164D,112 |
74AHCT164S14-13 | Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | 74AHCT164BQ,115 vs 74AHCT164S14-13 |
74AHCT164T14-13 | Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, GREEN, TSSOP-14 | Diodes Incorporated | 74AHCT164BQ,115 vs 74AHCT164T14-13 |