Part Details for 74AHCT164D14 by Diodes Incorporated
Overview of 74AHCT164D14 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AHCT164D14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AHCT164D14DI-ND
|
DigiKey | LOGIC AHC STD 14DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
745 In Stock |
|
$0.2434 / $0.6800 | Buy Now |
DISTI #
74AHCT164D14
|
Avnet Americas | LOGIC AHCT STD PDIP-14 TUBE 1K - Rail/Tube (Alt: 74AHCT164D14) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.1194 / $0.1411 | Buy Now |
DISTI #
621-74AHCT164D14
|
Mouser Electronics | Counter Shift Registers 8-bit Parallel Out 4.5 to 5.5 8mA RoHS: Compliant | 880 |
|
$0.2550 / $0.6800 | Buy Now |
Part Details for 74AHCT164D14
74AHCT164D14 CAD Models
74AHCT164D14 Part Data Attributes
|
74AHCT164D14
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74AHCT164D14
Diodes Incorporated
Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14, GREEN, PLASTIC, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, DIP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Count Direction | RIGHT | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14 ns | |
Seated Height-Max | 4.31 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 85 MHz |
Alternate Parts for 74AHCT164D14
This table gives cross-reference parts and alternative options found for 74AHCT164D14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT164D14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT164D,112 | 74AHC164; 74AHCT164 - 8-bit serial-in/parallel-out shift register@en-us SOIC 14-Pin | Nexperia | 74AHCT164D14 vs 74AHCT164D,112 |
74AHCT164D | Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | 74AHCT164D14 vs 74AHCT164D |
935301381118 | Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | 74AHCT164D14 vs 935301381118 |
935265463112 | Serial In Parallel Out, AHCT/VHCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | 74AHCT164D14 vs 935265463112 |
74AHCT164D,118 | 74AHC(T)164 - 8-bit serial-in/parallel-out shift register SOIC 14-Pin | NXP Semiconductors | 74AHCT164D14 vs 74AHCT164D,118 |
74AHCT164D-Q100J | 74AHC164-Q100; 74AHCT164-Q100 - 8-bit serial-in/parallel-out shift register@en-us SOIC 14-Pin | Nexperia | 74AHCT164D14 vs 74AHCT164D-Q100J |
74AHCT164D-Q100 | Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | 74AHCT164D14 vs 74AHCT164D-Q100 |
74AHCT164D,112 | 74AHC(T)164 - 8-bit serial-in/parallel-out shift register SOIC 14-Pin | NXP Semiconductors | 74AHCT164D14 vs 74AHCT164D,112 |