Part Details for 74AHCT164S14-13 by Diodes Incorporated
Overview of 74AHCT164S14-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AHCT164S14-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AHCT164S14-13DICT-ND
|
DigiKey | LOGIC AHCT STD SO-14 Min Qty: 1 Lead time: 54 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2155 In Stock |
|
$0.1149 / $0.4800 | Buy Now |
DISTI #
74AHCT164S14-13
|
Avnet Americas | Shift Register Dual 8-Bit Octal Serial to Parallel 14-Pin SO T/R - Tape and Reel (Alt: 74AHCT164S14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1329 | Buy Now |
DISTI #
621-74AHCT164S14-13
|
Mouser Electronics | Counter Shift Registers Logic AHCT Std Reg Counter Shift 8-bit RoHS: Compliant | 0 |
|
$0.1120 / $0.5100 | Order Now |
|
Bristol Electronics | 2371 |
|
RFQ | ||
|
Quest Components | 1896 |
|
$0.1760 / $0.8800 | Buy Now |
Part Details for 74AHCT164S14-13
74AHCT164S14-13 CAD Models
74AHCT164S14-13 Part Data Attributes
|
74AHCT164S14-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74AHCT164S14-13
Diodes Incorporated
Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, GREEN, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, SOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Count Direction | RIGHT | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.635 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14 ns | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 85 MHz |
Alternate Parts for 74AHCT164S14-13
This table gives cross-reference parts and alternative options found for 74AHCT164S14-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT164S14-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT164PW-Q100J | 74AHC164-Q100; 74AHCT164-Q100 - 8-bit serial-in/parallel-out shift register@en-us TSSOP 14-Pin | Nexperia | 74AHCT164S14-13 vs 74AHCT164PW-Q100J |
74AHCT164BQ-Q100X | 74AHC164-Q100; 74AHCT164-Q100 - 8-bit serial-in/parallel-out shift register@en-us QFN 14-Pin | Nexperia | 74AHCT164S14-13 vs 74AHCT164BQ-Q100X |
74AHCT164BQ,115 | 74AHC164; 74AHCT164 - 8-bit serial-in/parallel-out shift register@en-us QFN 14-Pin | Nexperia | 74AHCT164S14-13 vs 74AHCT164BQ,115 |
74AHCT164D,112 | 74AHC164; 74AHCT164 - 8-bit serial-in/parallel-out shift register@en-us SOIC 14-Pin | Nexperia | 74AHCT164S14-13 vs 74AHCT164D,112 |
74AHCT164T14-13 | Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, GREEN, TSSOP-14 | Diodes Incorporated | 74AHCT164S14-13 vs 74AHCT164T14-13 |