Part Details for 74AHCT2G125DP,125 by NXP Semiconductors
Overview of 74AHCT2G125DP,125 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 74AHCT2G125DP,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AHCT2G125DP,125-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 8TSSOP Min Qty: 2441 Container: Bulk MARKETPLACE PRODUCT |
31042 In Stock |
|
$0.1200 | Buy Now |
|
Rochester Electronics | 74AHCT2G125DP - Bus Driver, AHCT/VHCT/VT Series, 2-Func, 1-Bit, True Output, CMOS, TSSOP8 RoHS: Compliant Status: Active Min Qty: 1 | 31042 |
|
$0.1055 / $0.1241 | Buy Now |
Part Details for 74AHCT2G125DP,125
74AHCT2G125DP,125 CAD Models
74AHCT2G125DP,125 Part Data Attributes:
|
74AHCT2G125DP,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AHCT2G125DP,125
NXP Semiconductors
74AHC(T)2G125 - Dual buffer/line driver; 3-state TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 3 MM WIDTH, PLASTIC, SOT-505-2, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for 74AHCT2G125DP,125
This table gives cross-reference parts and alternative options found for 74AHCT2G125DP,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT2G125DP,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935274675125 | Bus Driver, AHCT/VHCT/VT Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 | Nexperia | 74AHCT2G125DP,125 vs 935274675125 |
74AHCT2G125DP-Q10H | 74AHC(T)2G125-Q100 - Dual buffer/line driver; 3-state TSSOP 8-Pin | Nexperia | 74AHCT2G125DP,125 vs 74AHCT2G125DP-Q10H |
74AHCT2G125DP | Bus Driver, AHCT/VHCT/VT Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 | Nexperia | 74AHCT2G125DP,125 vs 74AHCT2G125DP |
74AHCT2G125DP,125 | 74AHC(T)2G125 - Dual buffer/line driver; 3-state@en-us TSSOP 8-Pin | Nexperia | 74AHCT2G125DP,125 vs 74AHCT2G125DP,125 |
935301505125 | Bus Driver, AHCT/VHCT/VT Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 | Nexperia | 74AHCT2G125DP,125 vs 935301505125 |
74AHCT2G125DP | IC AHCT/VHCT/VT SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 3 MM WIDTH, PLASTIC, SOT-505-2, TSSOP-8, Bus Driver/Transceiver | NXP Semiconductors | 74AHCT2G125DP,125 vs 74AHCT2G125DP |