-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC(T)2G32-Q100 - Dual 2-input OR gate@en-us TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1623
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AHCT2G32DP-Q100H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2530 | Buy Now |
DISTI #
2156-74AHCT2G32DP-Q100H-ND
|
DigiKey | IC GATE OR 2CH 2-INP 8TSSOP Min Qty: 1846 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
24000 In Stock |
|
$0.1600 | Buy Now |
DISTI #
1727-74AHCT2G32DP-Q100HTR-ND
|
DigiKey | IC GATE OR 2CH 2-INP 8TSSOP Min Qty: 1846 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1616 / $0.1957 | Buy Now |
DISTI #
74AHCT2G32DP-Q100H
|
Avnet Americas | OR Gate CMOS 8-Pin TSSOP T/R - Tape and Reel (Alt: 74AHCT2G32DP-Q100H) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1550 / $0.1850 | Buy Now |
DISTI #
771-4AHCT2G32DPQ100H
|
Mouser Electronics | Logic Gates 74AHCT2G32DP-Q100/SOT505/TSSOP RoHS: Compliant | 0 |
|
$0.1610 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.1624 | Buy Now |
|
Rochester Electronics | 74AHCT2G32 - Dual 2-input OR gate RoHS: Compliant Status: Active Min Qty: 1 | 24000 |
|
$0.1395 / $0.1641 | Buy Now |
DISTI #
74AHCT2G32DP-Q100H
|
TTI | Logic Gates 74AHCT2G32DP-Q100/SOT505/TSSOP RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1590 / $0.1760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHCT2G32DP-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHCT2G32DP-Q100H
Nexperia
74AHC(T)2G32-Q100 - Dual 2-input OR gate@en-us TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 3 MM, PLASTIC, SOT505-2, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |