Filter Your Search
1 - 2 of 2 results
|
74AHCT2G32DP-Q100H
NXP Semiconductors
|
$0.3617 | Transferred | 5 V | 10 ns | 2 | 2 | YES | TSSOP | AHCT/VHCT/VT | OR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | S-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP | 3 MM, PLASTIC, SOT505-2, TSSOP-8 | 8 | SOT505-2 | unknown | ||||||||||
|
74AHCT2G32DP-Q100H
Nexperia
|
Check for Price | Yes | Active | 5 V | 10 ns | 2 | 2 | YES | TSSOP | AHCT/VHCT/VT | OR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | S-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NEXPERIA | TSSOP | 3 MM, PLASTIC, SOT505-2, TSSOP-8 | 8 | SOT505-2 | compliant | Nexperia |