-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC595; 74AHCT595 - 8-bit serial-in/serial-out or parallel-out shift register with output latches@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2169
|
Newark | Shift Register, Sipo/Siso, -40To125Deg C Rohs Compliant: Yes |Nexperia 74AHCT595BQ,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3380 / $0.7020 | Buy Now |
DISTI #
1727-4487-1-ND
|
DigiKey | IC SHIFT REG SER I/O DHVQFN16 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18378 In Stock |
|
$0.2417 / $0.7000 | Buy Now |
DISTI #
74AHCT595BQ,115
|
Avnet Americas | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74AHCT595BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1525 / $0.1815 | Buy Now |
DISTI #
771-74AHCT595BQ115
|
Mouser Electronics | Counter Shift Registers 74AHCT595BQ/SOT763/DHVQFN16 RoHS: Compliant | 15152 |
|
$0.2060 / $0.5800 | Buy Now |
|
Future Electronics | 74AHCT Series 5.5 V Serial-In/Serial-Out Parallel-Out Shift Register - DHVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1630 / $0.1750 | Buy Now |
|
Future Electronics | 74AHCT Series 5.5 V Serial-In/Serial-Out Parallel-Out Shift Register - DHVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1660 / $0.1780 | Buy Now |
DISTI #
70366253
|
Verical | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 338 Package Multiple: 1 Date Code: 2250 | Americas - 2838 |
|
$0.1638 / $0.2060 | Buy Now |
DISTI #
65550634
|
Verical | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 261 Package Multiple: 1 Date Code: 2239 | Americas - 2373 |
|
$0.2081 / $0.2148 | Buy Now |
DISTI #
74AHCT595BQ,115
|
Avnet Silica | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R (Alt: 74AHCT595BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
DISTI #
C1S548200198243
|
Chip1Stop | Shift register RoHS: Compliant pbFree: Yes Container: Cut Tape | 2869 |
|
$0.1880 / $0.2190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHCT595BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHCT595BQ,115
Nexperia
74AHC595; 74AHCT595 - 8-bit serial-in/serial-out or parallel-out shift register with output latches@en-us QFN 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Count Direction | RIGHT | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2.5 mm | |
fmax-Min | 90 MHz |