Part Details for 74AHCT595D-Q100,118 by NXP Semiconductors
Overview of 74AHCT595D-Q100,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156545-123Q100LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
SN74AHCT595DR | Texas Instruments | 8-Bit Shift Registers With 3-State Output Registers 16-SOIC -40 to 85 | |
SN74AHCT595DRE4 | Texas Instruments | 8-Bit Shift Registers With 3-State Output Registers 16-SOIC -40 to 85 |
Price & Stock for 74AHCT595D-Q100,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AHCT595D-Q100,11
|
Avnet Americas | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SO T/R - Tape and Reel (Alt: 74AHCT595D-Q100,11) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1595 / $0.1899 | Buy Now |