-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHCV17A - Hex buffer Schmitt trigger@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1699
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74AHCV17APWJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 | Buy Now |
DISTI #
1727-74AHCV17APWJCT-ND
|
DigiKey | 74AHCV17APW/SOT402/TSSOP14 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1614 In Stock |
|
$0.1203 / $0.4400 | Buy Now |
DISTI #
74AHCV17APWJ
|
Avnet Americas | 74AHCV17APW/SOT402/REEL 13" Q1 - Tape and Reel (Alt: 74AHCV17APWJ) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1182 / $0.1410 | Buy Now |
DISTI #
771-74AHCV17APWJ
|
Mouser Electronics | Buffers & Line Drivers 74AHCV17APW/SOT402/TSSOP14 RoHS: Compliant | 224783 |
|
$0.1190 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 | 0 |
|
$0.1238 | Buy Now |
DISTI #
74AHCV17APWJ
|
TTI | Buffers & Line Drivers 74AHCV17APW/SOT402/TSSOP14 RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1190 / $0.1240 | Buy Now |
DISTI #
74AHCV17APWJ
|
Avnet Americas | 74AHCV17APW/SOT402/REEL 13" Q1 - Tape and Reel (Alt: 74AHCV17APWJ) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1182 / $0.1410 | Buy Now |
DISTI #
74AHCV17APWJ
|
Avnet Americas | 74AHCV17APW/SOT402/REEL 13" Q1 - Tape and Reel (Alt: 74AHCV17APWJ) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1182 / $0.1410 | Buy Now |
DISTI #
74AHCV17APWJ
|
Avnet Asia | 74AHCV17APW/SOT402/REEL 13" Q1 (Alt: 74AHCV17APWJ) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1121 / $0.1254 | Buy Now |
DISTI #
74AHCV17APWJ
|
Avnet Silica | 74AHCV17APW/SOT402/REEL 13 Q1" (Alt: 74AHCV17APWJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 7500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHCV17APWJ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHCV17APWJ
Nexperia
74AHCV17A - Hex buffer Schmitt trigger@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 23.6 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74AHCV17APWJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCV17APWJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN5417W | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | 74AHCV17APWJ vs SN5417W |
SN7407J | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 74AHCV17APWJ vs SN7407J |
DM5407W | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDFP14, DFP-14 | e2v technologies | 74AHCV17APWJ vs DM5407W |
DM74ALS1035N_NL | Buffer, ALS Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 74AHCV17APWJ vs DM74ALS1035N_NL |
DM7407M | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDSO14, SOP-14 | e2v technologies | 74AHCV17APWJ vs DM7407M |
SN7407NP3 | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | 74AHCV17APWJ vs SN7407NP3 |
DM5407W/883 | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | 74AHCV17APWJ vs DM5407W/883 |
DM7407N | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14, DIP-14 | e2v technologies | 74AHCV17APWJ vs DM7407N |
SN7ALS1035DR | ALS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74AHCV17APWJ vs SN7ALS1035DR |