74ALVCH162245PAG
Description: 3.3V CMOS 16-Bit Bus-Transceiver with 3-State Outputs and Bus-Hold, TSSOP39/Tube

Overview of 74ALVCH162245PAG by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
74ALVCH162245PAG8 Renesas Electronics Corporation 3.3V CMOS 16-Bit Bus-Transceiver with 3-State Outputs and Bus-Hold
74ALVCH162245PAG Renesas Electronics Corporation 3.3V CMOS 16-Bit Bus-Transceiver with 3-State Outputs and Bus-Hold

Price & Stock for 74ALVCH162245PAG by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 74ALVCH162245PAG
Avnet Americas 3.3V CMOS 16-Bit Bus-Transceiver with 3-State Outputs and Bus-Hold - Rail/Tube (Alt: 74ALVCH162245PAG) RoHS: Compliant Min Qty: 334 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 3499 Partner Stock
  • 334 $1.1250
  • 340 $1.0950
  • 670 $1.0650
  • 1,700 $1.0350
  • 3,400 $1.0050
  • 17,000 $0.9750
  • 34,000 $0.9450
$0.9450 / $1.1250 Buy Now
Rochester Electronics 74ALVCH162245 - 3.3 Volt CMOS 16-Bit Bus Transceiver With 3-State Outputs And Bus-Hold ' RoHS: Compliant Status: Obsolete Min Qty: 1 513
  • 1 $1.0900
  • 25 $1.0700
  • 100 $1.0300
  • 500 $0.9844
  • 1,000 $0.9297
$0.9297 / $1.0900 Buy Now
DISTI # 74ALVCH162245PAG
Avnet Silica (Alt: 74ALVCH162245PAG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 74ALVCH162245PAG by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74ALVCH162245PAG by Renesas Electronics Corporation

74ALVCH162245PAG
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
Pin Count
48
Manufacturer Package Code
PAG48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
4.2 ns
Propagation Delay (tpd)
4.7 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. 74ALVCH162245PAG
    Renesas Electronics Corporation
    3.3V CMOS 16-Bit Bus-Transceiver with 3-State Outputs and Bus-Hold, TSSOP39/Tube
    VS

Alternate Parts for 74ALVCH162245PAG

This table gives cross-reference parts and alternative options found for 74ALVCH162245PAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVCH162245PAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVCH16245APAG 3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold, TSSOP39/Tube Renesas Electronics Corporation 74ALVCH162245PAG vs 74LVCH16245APAG
74LVCHR162245APAG8 3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold, TSSOP0/Reel Renesas Electronics Corporation 74ALVCH162245PAG vs 74LVCHR162245APAG8
74LCXZ16245MTDX Low Voltage 16-Bit Bidirectional Transceiver with 5V Tolerant Inputs and Outputs, 1000-REEL onsemi 74ALVCH162245PAG vs 74LCXZ16245MTDX
74LVCHR162245APAG 3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold, TSSOP39/Tube Renesas Electronics Corporation 74ALVCH162245PAG vs 74LVCHR162245APAG
74LVT162245MTD Low Voltage 16-Bit Transceiver with 3-STATE Outputs and 25 Ohm Series Resistors in A Port Outputs, 3800-TUBE onsemi 74ALVCH162245PAG vs 74LVT162245MTD
74LVCH162245APAG 3.3V CMOS 16-Bit Bus Transceiver with 5.0V Tolerant I/O and Bus-Hold, TSSOP39/Tube Renesas Electronics Corporation 74ALVCH162245PAG vs 74LVCH162245APAG
74LVC162245APAG8 3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs and 5.0V Tolerant I/O, TSSOP0/Reel Renesas Electronics Corporation 74ALVCH162245PAG vs 74LVC162245APAG8
74LVCH16245APAG8 3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold, TSSOP0/Reel Renesas Electronics Corporation 74ALVCH162245PAG vs 74LVCH16245APAG8
74LVC16245ADGG,118 74LVC16245A; 74LVCH16245A - 16-bit bus transceiver with direction pin; 5 V tolerant; 3-state@en-us TSSOP 48-Pin Nexperia 74ALVCH162245PAG vs 74LVC16245ADGG,118
74LVT162245BDGG,11 74LVT162245B - 3.3 V 16-bit transceiver with 30 Ω termination resistors; 3-state@en-us TSSOP 48-Pin Nexperia 74ALVCH162245PAG vs 74LVT162245BDGG,11
Part Number Description Manufacturer Compare
74LVCH16245AEVY 74LVC16245A; 74LVCH16245A - 16-bit bus transceiver with direction pin; 5 V tolerant; 3-state@en-us BGA 56-Pin Nexperia 74ALVCH162245PAG vs 74LVCH16245AEVY
74LVT162245BDL,112 74LVT162245B - 3.3 V 16-bit transceiver with 30 Ω termination resistors; 3-state@en-us SSOP 48-Pin Nexperia 74ALVCH162245PAG vs 74LVT162245BDL,112
74LVCH162245ADGG:1 74LVC162245A; 74LVCH162245A - 16-bit transceiver with direction pin; 30 Ω series termination resistors;nttt5 V tolerant input/output; 3-state@en-us TSSOP 48-Pin Nexperia 74ALVCH162245PAG vs 74LVCH162245ADGG:1
74ALVT162245DL,118 74ALVT162245 - 16-bit transceiver with 30 Ohm termination resistors; 3-state@en-us SSOP 48-Pin Nexperia 74ALVCH162245PAG vs 74ALVT162245DL,118
74LVTH16245BDL,118 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us SSOP 48-Pin Nexperia 74ALVCH162245PAG vs 74LVTH16245BDL,118
74LVC162245ADL,112 74LVC162245A; 74LVCH162245A - 16-bit transceiver with direction pin; 30 Ω series termination resistors;nttt5 V tolerant input/output; 3-state@en-us SSOP 48-Pin Nexperia 74ALVCH162245PAG vs 74LVC162245ADL,112
74LVCH16245ADL,118 74LVC16245A; 74LVCH16245A - 16-bit bus transceiver with direction pin; 5 V tolerant; 3-state@en-us SSOP 48-Pin Nexperia 74ALVCH162245PAG vs 74LVCH16245ADL,118
74ALVT16244DL,112 74ALVT16244 - 16-bit buffer/driver; 3-state@en-us SSOP 48-Pin Nexperia 74ALVCH162245PAG vs 74ALVT16244DL,112
74LVT162245BDL,118 74LVT162245B - 3.3 V 16-bit transceiver with 30 Ω termination resistors; 3-state@en-us SSOP 48-Pin Nexperia 74ALVCH162245PAG vs 74LVT162245BDL,118
74LVT162245BDGG,11 74LVT162245B - 3.3 V 16-bit transceiver with 30 Ω termination resistors; 3-state@en-us TSSOP 48-Pin Nexperia 74ALVCH162245PAG vs 74LVT162245BDGG,11

Related Parts for 74ALVCH162245PAG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVCH162245PAG by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVCH162245PAG by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 74ALVCH162245PAG would you like to use for your alert(s)?
  • Please alert me when 74ALVCH162245PAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALVCH162245PAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVCH162245PAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALVCH162245PAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVCH162245PAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVCH162245PAG by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: