Part Details for 74ALVT16244DL,112 by Nexperia
Overview of 74ALVT16244DL,112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 74ALVT16244DL,112
74ALVT16244DL,112 CAD Models
74ALVT16244DL,112 Part Data Attributes:
|
74ALVT16244DL,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ALVT16244DL,112
Nexperia
74ALVT16244 - 16-bit buffer/driver; 3-state@en-us SSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP3-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT370-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | ALSO OPERATES FROM 3V TO 3.6V SUPPLY | |
Family | ALVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Propagation Delay (tpd) | 3.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74ALVT16244DL,112
This table gives cross-reference parts and alternative options found for 74ALVT16244DL,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVT16244DL,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVTH16244DLR | 16-ch, 2.3-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | 74ALVT16244DL,112 vs SN74ALVTH16244DLR |
74ALVT16244DL | ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP3-48 | NXP Semiconductors | 74ALVT16244DL,112 vs 74ALVT16244DL |
74ALVT162241DL-T | IC ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | 74ALVT16244DL,112 vs 74ALVT162241DL-T |
SN74ALVTH16244ADL | ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | 74ALVT16244DL,112 vs SN74ALVTH16244ADL |
74ALVT162241DL,118 | 74ALVT162241 - 2.5V/3.3V 16-bit buffer/driver with 30 Ohm termination resistors (3-State) SSOP 48-Pin | NXP Semiconductors | 74ALVT16244DL,112 vs 74ALVT162241DL,118 |
935209560112 | IC ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118AA, SOT-370-1, SSOP3-48, Bus Driver/Transceiver | NXP Semiconductors | 74ALVT16244DL,112 vs 935209560112 |
74ALVT16244DL,118 | 74ALVT16244 - 16-bit buffer/driver; 3-state@en-us SSOP 48-Pin | Nexperia | 74ALVT16244DL,112 vs 74ALVT16244DL,118 |
74ALVTH16244DLRG4 | 16-ch, 2.3-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | 74ALVT16244DL,112 vs 74ALVTH16244DLRG4 |
935209560118 | Bus Driver, ALVT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 | Nexperia | 74ALVT16244DL,112 vs 935209560118 |
74ALVT162241DL,112 | 74ALVT162241 - 2.5V/3.3V 16-bit buffer/driver with 30 Ohm termination resistors (3-State) SSOP 48-Pin | NXP Semiconductors | 74ALVT16244DL,112 vs 74ALVT162241DL,112 |