Part Details for 74ALVCH16821DL,512 by Nexperia
Overview of 74ALVCH16821DL,512 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ALVCH16821DL,512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74ALVCH16821DL,512-ND
|
DigiKey | IC FF D-TYPE DUAL 10BIT 56SSOP Min Qty: 1326 Lead time: 6 Weeks Container: Tube | Limited Supply - Call |
|
$1.2507 | Buy Now |
Part Details for 74ALVCH16821DL,512
74ALVCH16821DL,512 CAD Models
74ALVCH16821DL,512 Part Data Attributes
|
74ALVCH16821DL,512
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ALVCH16821DL,512
Nexperia
74ALVCH16821 - 20-bit bus-interface D-type flip-flop; positive-edge trigger; 3-state@en-us SSOP 56-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 56 | |
Manufacturer Package Code | SOT371-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | CAN ALSO OPERATE AT VOLTAGE 3-3.6 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.425 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74ALVCH16821DL,512
This table gives cross-reference parts and alternative options found for 74ALVCH16821DL,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVCH16821DL,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCH16821DLG4 | ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | 74ALVCH16821DL,512 vs 74ALVCH16821DLG4 |
PI74ALVCH16821VEX | Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | 74ALVCH16821DL,512 vs PI74ALVCH16821VEX |
SN74ALVCH16821DLR | ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | 74ALVCH16821DL,512 vs SN74ALVCH16821DLR |
IDT74ALVCH16821PV | Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 | Integrated Device Technology Inc | 74ALVCH16821DL,512 vs IDT74ALVCH16821PV |
IDT74ALVCH162821PV | Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, SSOP-48 | Integrated Device Technology Inc | 74ALVCH16821DL,512 vs IDT74ALVCH162821PV |
74ALVCH16821DL | IC ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP3-56, Bus Driver/Transceiver | NXP Semiconductors | 74ALVCH16821DL,512 vs 74ALVCH16821DL |
74ALVCH16821DL | Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | Nexperia | 74ALVCH16821DL,512 vs 74ALVCH16821DL |
74ALVCH16821DL,518 | 74ALVCH16821 - 20-bit bus-interface D-type flip-flop' positive-edge trigger (3-State) SSOP 56-Pin | NXP Semiconductors | 74ALVCH16821DL,512 vs 74ALVCH16821DL,518 |
SN74ALVCH16821DL | 3.3-V 20-Bit Bus-Interface Flip-Flop with 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | 74ALVCH16821DL,512 vs SN74ALVCH16821DL |
SN74ALVC16821DL | 3.3-V 20-Bit Bus-Interface Flip-Flop with 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | 74ALVCH16821DL,512 vs SN74ALVC16821DL |